Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ6RQF2R7V SMD Current Sense Resistor, 2.7 ohm, ERJ-6R Series, 0805 [2012 Metric], 125 mW, ± 1%, Thick Film](https://canada.newark.com/productimages/standard/en_US/24W6804-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ6RQF2R7VCopy
Manufacturer Standard Lead Time55 weeks
Newark Part No.
Full Reel15R1486
Cut Tape57AK2382
Product RangeERJ-6R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 25000 | $0.095 | $2,375.00 |
| Total Price | $2,375.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 25000+ | $0.095 |
Full Reel
| Quantity | Price |
|---|---|
| 25000+ | $0.069 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ6RQF2R7VCopy
Manufacturer Standard Lead Time55 weeks
Newark Part No.
Full Reel15R1486
Cut Tape57AK2382
Product RangeERJ-6R Series
Technical Datasheet
Resistance2.7ohm
Product RangeERJ-6R Series
Resistor Case / Package0805 [2012 Metric]
Power Rating125mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/K
Product Length2mm
Product Width1.25mm
Voltage Rating-
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Panasonic ERJ 6R series resistors are automotive grade, standard current sensing chip resistors with low resistance values. The resistance range includes E24 decade values from 5mohm to 9.1ohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
- EIA 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
- Small size, low weight resistors
- Automotive grade AEC-Q200 compliant
- Maximum power rating of 1W
- Available in ±1%, ±2% and ±5% tolerance
- 0 to 300, 0 to 500, 0 to 700, ±75, ±100, ±150, ±200, ±250, ±300ppm/°C TCR values available
- Operating temperature range -55°C to 125°C
- Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
- Suitable for both reflow and flow soldering
Technical Specifications
Resistance
2.7ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/K
Product Width
1.25mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Product Range
ERJ-6R Series
Power Rating
125mW
Resistor Technology
Thick Film
Product Length
2mm
Voltage Rating
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for ERJ6RQF2R7V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
