3.3ohm Current Sense SMD Resistors:

24 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63W1392

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.184
Total:$1.84
Min: 10 / Mult: 10
Total:$92.00
Min: 500 / Mult: 10
3.3ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
63W0488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.704
100+
$0.492
500+
$0.330
5000+
$0.284
Total:$7.04
Min: 10 / Mult: 10
Total:$49.20
Min: 100 / Mult: 10
3.3ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
63W0512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.320
100+
$0.213
1000+
$0.167
5000+
$0.166
Total:$3.20
Min: 10 / Mult: 10
Total:$21.30
Min: 100 / Mult: 10
3.3ohm
ERJ-14B Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
125°C
AEC-Q200
63W0697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.188
100+
$0.116
1000+
$0.084
5000+
$0.077
10000+
$0.073
Total:$1.88
Min: 10 / Mult: 10
Total:$58.00
Min: 500 / Mult: 10
3.3ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
63W1135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.100
100+
$0.067
1000+
$0.048
5000+
$0.041
Total:$1.00
Min: 10 / Mult: 10
3.3ohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
63W1168

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.209
100+
$0.132
1000+
$0.098
5000+
$0.085
10000+
$0.082
Total:$2.09
Min: 10 / Mult: 10
Total:$66.00
Min: 500 / Mult: 10
3.3ohm
ERJ-6B Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
67AC7585

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.378
25+
$0.285
50+
$0.273
100+
$0.259
Total:$3.78
Min: 10 / Mult: 10
Total:$3.78
Min: 10 / Mult: 10
3.3ohm
CRM Series
2512 [6432 Metric]
2W
± 5%
Thick Film
± 200ppm/°C
6.3mm
3.1mm
0.6mm
-55°C
155°C
-
13AM6293

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.181
100+
$0.123
Total:$1.81
Min: 10 / Mult: 10
Total:$61.50
Min: 500 / Mult: 10
3.3ohm
ERJ6DQ Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
-
2mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0222

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.196
10+
$0.127
100+
$0.085
Total:$0.20
Min: 1 / Mult: 1
Total:$1.27
Min: 10 / Mult: 1
3.3ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
28K3966

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.082
10000+
$0.067
20000+
$0.059
30000+
$0.055
50000+
$0.048
Total:$410.00
Min: 5000 / Mult: 5000
3.3ohm
RL Series
0805 [2012 Metric]
300mW
± 5%
Thin Film
± 200ppm/°C
2.01mm
1.25mm
0.4mm
-55°C
125°C
-
55T8631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.053
Total:$265.00
Min: 5000 / Mult: 5000
3.3ohm
RL Series
0805 [2012 Metric]
300mW
± 5%
Thin Film
± 200ppm/°C
2.01mm
1.25mm
-
-
-
-
15R1511

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.115
10000+
$0.096
20000+
$0.085
30000+
$0.079
50000+
$0.071
Total:$575.00
Min: 5000 / Mult: 5000
3.3ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
55T6027

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.093
20000+
$0.082
30000+
$0.078
50000+
$0.069
Total:$930.00
Min: 10000 / Mult: 5000
3.3ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.8mm
0.45mm
-55°C
155°C
AEC-Q200
15R1391

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.259
20000+
$0.235
30000+
$0.219
50000+
$0.202
Total:$2,590.00
Min: 10000 / Mult: 5000
3.3ohm
ERJ-14B Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 100ppm/K
3.2mm
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
53W8847

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.205
5000+
$0.194
10000+
$0.170
20000+
$0.151
30000+
$0.139
More Pricing...
Total:$820.00
Min: 4000 / Mult: 4000
3.3ohm
CRM Series
2512 [6432 Metric]
2W
± 5%
Thick Film
± 200ppm/°C
6.3mm
3.1mm
0.6mm
-55°C
155°C
-
56W0612

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.073
30000+
$0.062
Total:$1,825.00
Min: 25000 / Mult: 5000
3.3ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/K
2mm
1.25mm
-
-55°C
155°C
AEC-Q200
17T4288

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.132
10000+
$0.116
20000+
$0.103
30000+
$0.095
50000+
$0.087
Total:$1,056.00
Min: 8000 / Mult: 4000
3.3ohm
CRM Series
2010 [5025 Metric]
1W
± 5%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
15R1463

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.106
20000+
$0.093
30000+
$0.088
50000+
$0.079
Total:$1,060.00
Min: 10000 / Mult: 5000
3.3ohm
ERJ-6B Series
0805 [2012 Metric]
330mW
± 1%
Thick Film
± 200ppm/K
2mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
85Y7646

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.568
100+
$0.447
500+
$0.387
5000+
$0.301
10000+
$0.299
Total:$5.68
Min: 10 / Mult: 10
Total:$44.70
Min: 100 / Mult: 10
3.3ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 5%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
01X1466

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.290
Total:$1,160.00
Min: 4000 / Mult: 4000
3.3ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
85Y7606

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.130
100+
$1.040
500+
$0.923
5000+
$0.829
10000+
$0.720
More Pricing...
Total:$11.30
Min: 10 / Mult: 10
3.3ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 2%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0143

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.091
10000+
$0.076
20000+
$0.068
30000+
$0.063
50000+
$0.056
Total:$455.00
Min: 5000 / Mult: 5000
3.3ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0223

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.066
10000+
$0.059
20000+
$0.050
30000+
$0.043
Total:$330.00
Min: 5000 / Mult: 5000
3.3ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
57AK2383

RoHS

Each (Supplied on Cut Tape)
5000+
$0.095
Total:$2,375.00
Min: 25000 / Mult: 5000
Total:$2,375.00
Min: 25000 / Mult: 5000
3.3ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/K
2mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK