Print Page
RL1220S-3R3-F
SMD Current Sense Resistor, 3.3 ohm, RL Series, 0805 [2012 Metric], 300 mW, ± 5%, Thin Film
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.053 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.082 |
| 10000+ | $0.067 |
| 20000+ | $0.059 |
| 30000+ | $0.055 |
| 50000+ | $0.048 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRL1220S-3R3-F
Newark Part No.55T8631
Product RangeRL Series
Technical Datasheet
Resistance3.3ohm
Product RangeRL Series
Resistor Case / Package0805 [2012 Metric]
Power Rating300mW
Resistance Tolerance± 5%
Resistor TechnologyThin Film
Temperature Coefficient± 200ppm/°C
Product Length2.01mm
Product Width1.25mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
3.3ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 200ppm/°C
Product Width
1.25mm
Product Range
RL Series
Power Rating
300mW
Resistor Technology
Thin Film
Product Length
2.01mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for RL1220S-3R3-F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate