7.5ohm Current Sense SMD Resistors:

12 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63W1177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.203
100+
$0.127
1000+
$0.089
5000+
$0.080
10000+
$0.073
Min: 10 / Mult: 10
7.5ohm
ERJ-6B Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
63W0495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.650
25+
$0.593
50+
$0.527
100+
$0.472
250+
$0.408
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
7.5ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
32T6605

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.285
25+
$0.203
50+
$0.185
100+
$0.167
250+
$0.164
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
7.5ohm
CRM Series
2010 [5025 Metric]
1W
± 5%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
12AC0475

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.113
8000+
$0.110
Min: 4000 / Mult: 4000
7.5ohm
CRM Series
2010 [5025 Metric]
1W
± 5%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
68AC0240

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.013
10+
$0.013
100+
$0.013
Min: 1 / Mult: 1
Min: 10 / Mult: 1
7.5ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
55T5997

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.380
5000+
$0.371
10000+
$0.347
20000+
$0.327
30000+
$0.307
More Pricing...
Min: 4000 / Mult: 4000
7.5ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 100ppm/K
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
23R7806

RoHS

Each
100+
$4.600
500+
$4.040
1000+
$3.780
Min: 100 / Mult: 50
7.5ohm
PWR263S-20 Series
TO-263 (D2PAK)
20W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
85Y7615

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.070
100+
$0.976
500+
$0.866
5000+
$0.776
10000+
$0.670
More Pricing...
Min: 10 / Mult: 10
7.5ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 2%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0161

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.091
10000+
$0.075
20000+
$0.066
30000+
$0.062
50000+
$0.056
Min: 5000 / Mult: 5000
7.5ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0160

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
100+
$0.114
Min: 5000 / Mult: 5000
Min: 10 / Mult: 5000
7.5ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0241

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.063
10000+
$0.055
20000+
$0.046
30000+
$0.039
Min: 5000 / Mult: 5000
7.5ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
85Y7655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.609
100+
$0.559
500+
$0.497
5000+
$0.444
10000+
$0.384
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
7.5ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 5%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK