Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPWR263S-20-7R50F
Newark Part No.23R7806
Product RangePWR263S-20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
100+ | $4.600 |
500+ | $4.040 |
1000+ | $3.780 |
Price for:Each
Minimum: 100
Multiple: 50
$460.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR263S-20-7R50F
Newark Part No.23R7806
Product RangePWR263S-20 Series
Technical Datasheet
Resistance7.5ohm
Resistor Case / PackageTO-263 (D2PAK)
Product RangePWR263S-20 Series
Power Rating20W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length10.1mm
Product Width10.4mm
Product Height4.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
7.5ohm
Product Range
PWR263S-20 Series
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
10.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Case / Package
TO-263 (D2PAK)
Power Rating
20W
Resistor Technology
Thick Film
Product Length
10.1mm
Product Height
4.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate