TO-263 (D2PAK) Current Sense SMD Resistors:

22 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84Y5839
Each
1+
$5.070
5+
$5.070
10+
$5.070
25+
$5.070
50+
$5.070
More Pricing...
Min: 1 / Mult: 1
5mohm
FPS 4-T220 Series
TO-263 (D2PAK)
15W
± 1%
Metal Foil
± 25ppm/K
10.16mm
12.7mm
4mm
-40°C
130°C
-
53W9903

RoHS

Each
100+
$3.600
500+
$3.300
1000+
$2.920
2500+
$2.730
Min: 300 / Mult: 50
4ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
85R4578

RoHS

Each
1+
$6.370
10+
$3.800
25+
$3.630
50+
$3.450
100+
$3.160
More Pricing...
Min: 1 / Mult: 1
56ohm
PWR263S-20 Series
TO-263 (D2PAK)
20W
± 5%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
85R4552

RoHS

Each
100+
$2.920
500+
$2.600
1000+
$2.530
2500+
$2.490
Min: 100 / Mult: 50
130kohm
PWR263S-20 Series
TO-263 (D2PAK)
20W
± 5%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
40T9818

RoHS

Each
100+
$5.690
500+
$5.020
1000+
$4.860
2500+
$4.830
Min: 300 / Mult: 50
500mohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
40T9820

RoHS

Each
100+
$6.300
500+
$5.760
1000+
$5.120
2500+
$4.770
Min: 300 / Mult: 50
0.75ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
85R4551

RoHS

Each
100+
$4.350
500+
$3.940
1000+
$3.850
2500+
$3.810
Min: 100 / Mult: 50
130kohm
PWR263S-20 Series
TO-263 (D2PAK)
20W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
23R7793

RoHS

Each
100+
$5.310
500+
$4.800
1000+
$4.520
Min: 100 / Mult: 50
500mohm
PWR263S-20 Series
TO-263 (D2PAK)
20W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
85R4541

RoHS

Each
100+
$4.130
500+
$3.550
1000+
$3.380
2500+
$3.340
Min: 100 / Mult: 50
0.75ohm
PWR263S-20 Series
TO-263 (D2PAK)
20W
± 5%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
23R7806

RoHS

Each
100+
$4.600
500+
$4.040
1000+
$3.780
Min: 100 / Mult: 50
7.5ohm
PWR263S-20 Series
TO-263 (D2PAK)
20W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
23T3335

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$3.010
2500+
$2.810
Min: 1000 / Mult: 500
100mohm
PWR163 Series
TO-263 (D2PAK)
25W
± 1%
Thick Film
± 100ppm/°C
8.13mm
7.24mm
2.79mm
-55°C
155°C
AEC-Q200
85R4572

RoHS

Each
100+
$4.040
500+
$3.440
Min: 100 / Mult: 50
47ohm
PWR263S-20 Series
TO-263 (D2PAK)
20W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
28X8328

RoHS

Each
1+
$3.480
Min: 1000 / Mult: 500
33ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 5%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
53W9817

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.870
2500+
$2.670
Min: 1000 / Mult: 500
200mohm
PWR163 Series
TO-263 (D2PAK)
25W
± 1%
Thick Film
± 100ppm/°C
8.13mm
7.24mm
2.79mm
-55°C
155°C
AEC-Q200
40Y9948

RoHS

Each
500+
$3.970
1000+
$3.910
Min: 500 / Mult: 500
15ohm
PWR263S-20 Series
TO-263 (D2PAK)
20W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
40Y9960

RoHS

Each
1000+
$3.050
2500+
$2.920
Min: 1000 / Mult: 500
200mohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
53W9904

RoHS

Each
1000+
$2.850
Min: 1000 / Mult: 500
4.7ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
40Y9958

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$3.010
2000+
$2.960
3000+
$2.920
Min: 1000 / Mult: 500
15ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
40Y9966

RoHS

Each
1000+
$3.490
2500+
$2.810
Min: 1000 / Mult: 500
47ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
23T3452

RoHS

Each
500+
$3.620
1000+
$3.210
2500+
$3.010
Min: 500 / Mult: 500
2.2ohm
PWR263S-20 Series
TO-263 (D2PAK)
20W
± 5%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
34AK1608

RoHS

Each (Supplied on Cut Tape)
250+
$3.980
Min: 1000 / Mult: 500
Min: 1000 / Mult: 500
100mohm
PWR163 Series
TO-263 (D2PAK)
25W
± 1%
Thick Film
± 100ppm/°C
8.13mm
7.24mm
2.79mm
-55°C
155°C
AEC-Q200
34AK1609

RoHS

Each (Supplied on Cut Tape)
250+
$4.100
Min: 1000 / Mult: 500
Min: 1000 / Mult: 500
200mohm
PWR163 Series
TO-263 (D2PAK)
25W
± 1%
Thick Film
± 100ppm/°C
8.13mm
7.24mm
2.79mm
-55°C
155°C
AEC-Q200
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK