Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW18XR047 JTLJ
Newark Part No.34AK3089
Product RangeWW Series
Technical Datasheet
2,795 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.484 |
10+ | $0.410 |
25+ | $0.377 |
50+ | $0.266 |
100+ | $0.224 |
250+ | $0.192 |
500+ | $0.157 |
1000+ | $0.137 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW18XR047 JTLJ
Newark Part No.34AK3089
Product RangeWW Series
Technical Datasheet
Resistance0.047ohm
Product RangeWW Series
Resistor Case / Package1218 [3246 Metric]
Power Rating1W
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient± 1500ppm/°C
Product Length3.05mm
Product Width4.6mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.047ohm
Resistor Case / Package
1218 [3246 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 1500ppm/°C
Product Width
4.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
WW Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
3.05mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability