5000µohm Current Sense Through Hole Resistors:

11 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52AJ5245

RoHS

Date/Lot Code

Each
1+
$1.000
Min: 1 / Mult: 1
5000µohm
KNS Series
3W
Metal Plate
Radial Leaded
± 1%
-
21mm
3mm
18mm
-55°C
300°C
AEC-Q200
52AJ5224

RoHS

Date/Lot Code

Each
1+
$3.620
10+
$2.260
25+
$2.090
50+
$1.880
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
5000µohm
KNS Series
2W
Metal Plate
Radial Leaded
± 1%
-
16mm
3mm
10.5mm
-55°C
300°C
AEC-Q200
52AJ5230

RoHS

Date/Lot Code

Each
1+
$3.120
10+
$1.880
25+
$1.690
50+
$1.520
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
5000µohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
-
21mm
3mm
14.5mm
-55°C
300°C
AEC-Q200
55X2100

RoHS

Date/Lot Code

Each
1+
$35.570
5+
$33.930
10+
$32.360
25+
$29.600
50+
$27.220
More Pricing...
Min: 1 / Mult: 1
5000µohm
FHR 4-2321 Series
40W
Metal Foil
-
± 1%
± 25ppm/K
22.3mm
4.5mm
17.25mm
-40°C
130°C
-
79AJ9122

RoHS

Date/Lot Code

Each
1+
$1.780
10+
$1.740
25+
$1.700
50+
$1.660
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
5000µohm
SBL Series
4W
Metal Foil
Axial Leaded
± 5%
± 950ppm/°C
18mm
6.4mm
6.4mm
-55°C
250°C
-
20AM9707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.030
10+
$2.740
25+
$2.390
50+
$2.180
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
5000µohm
Riedon MT Series
5W
Wirewound
Axial Leaded
± 1%
-
22.6mm
-
-
-55°C
275°C
-
20AM9692

RoHS

Date/Lot Code

Each
1+
$2.380
10+
$1.650
25+
$1.440
50+
$1.330
100+
$1.200
More Pricing...
Min: 1 / Mult: 1
5000µohm
Riedon MSR Series
3W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
15.2mm
-
25.4mm
-55°C
275°C
-
71AK8146

RoHS

Date/Lot Code

Each
1+
$4.870
10+
$3.120
25+
$2.560
50+
$2.420
100+
$2.270
More Pricing...
Min: 1 / Mult: 1
5000µohm
MSR Series
5W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
20.3mm
-
25.4mm
-
275°C
-
20AM9697

RoHS

Date/Lot Code

Each
1+
$4.180
10+
$2.870
25+
$2.280
50+
$2.180
100+
$2.080
More Pricing...
Min: 1 / Mult: 1
5000µohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
20.3mm
-
25.4mm
-55°C
275°C
-
71AK8139

RoHS

Date/Lot Code

Each
1+
$3.300
10+
$2.200
25+
$2.050
50+
$1.940
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
5000µohm
MSR Series
1W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
11.4mm
-
5.1mm
-
275°C
-
20AM9704

RoHS

Date/Lot Code

Each
1+
$3.280
10+
$2.350
25+
$2.090
50+
$1.940
100+
$1.800
More Pricing...
Min: 1 / Mult: 1
5000µohm
Riedon MT Series
3W
Wirewound
Axial Leaded
± 1%
-
14.7mm
-
-
-55°C
275°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK