Current Sense Through Hole Resistors :

375 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Resistor Element Type
Power Rating
Product Range
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
06X6725

RoHS

Each
1+$8.470
25+$6.160
100+$5.460
250+$4.870
500+$4.860
More Pricing...
0.3ohm
-
30W
PWR221T-30 Series
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
89K7723

RoHS

Each
1+$4.160
25+$2.250
100+$2.060
250+$1.890
500+$1.720
More Pricing...
10mohm
-
4W
SBL Series
Wirewound
Axial Leaded
± 5%
200mV
± 100ppm/°C
18mm
Current Sense
6.4mm
-
6.4mm
-55°C
250°C
-
06W0930

RoHS

Each
1+$6.970
10+$5.450
25+$5.110
50+$4.890
100+$4.700
More Pricing...
0.1ohm
-
35W
PWR220T-35 Series
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.1mm
-
4mm
-
14.6mm
-55°C
155°C
AEC-Q200
79R7344

RoHS

Each
1+$11.330
10+$7.990
25+$7.080
50+$6.230
100+$6.150
More Pricing...
10mohm
-
30W
PWR221T-30 Series
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
73M8234
Each
1+$1.330
10+$0.946
25+$0.841
50+$0.736
100+$0.625
More Pricing...
0.22ohm
-
3W
AC Series
Wirewound
Axial Leaded
± 5%
-
-10ppm/K to -80ppm/K
13mm
High Power
-
4.8mm
-
-55°C
250°C
-
94T7453

RoHS

Date/Lot Code

Each
1+$15.110
5+$13.160
10+$11.200
25+$10.430
100+$9.630
More Pricing...
0.75ohm
-
100W
LTO100 Series
Thick Film
Radial Leaded
± 1%
-
± 350ppm/°C
15.76mm
-
5mm
-
20.7mm
-55°C
175°C
AEC-Q200
83T5279

RoHS

Date/Lot Code

Each
1+$21.110
25+$13.080
100+$11.100
250+$10.880
500+$10.650
More Pricing...
5mohm
-
2W
SR Series
Thick Film
Radial Leaded
± 1%
-
0ppm/°C to +300ppm/°C
2.29mm
-
14.35mm
-
10.16mm
-15°C
105°C
-
94T7448

RoHS

Date/Lot Code

Each
1+$18.430
25+$12.250
100+$9.790
250+$9.090
500+$8.940
More Pricing...
0.25ohm
-
100W
LTO100 Series
Thick Film
Radial Leaded
± 1%
-
± 350ppm/°C
15.76mm
-
5mm
-
20.7mm
-55°C
175°C
AEC-Q200
06X6739

RoHS

Each
1+$11.050
10+$7.800
25+$6.930
50+$5.430
100+$5.290
More Pricing...
25ohm
-
30W
PWR221T-30 Series
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
21R7484

RoHS

Each
1000+$0.152
2000+$0.149
3000+$0.147
5000+$0.145
10000+$0.138
More Pricing...
0.33ohm
-
3W
RR Series
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
15mm
-
-
-
-
55°C
155°C
-
21R7487

RoHS

Each
1+$0.541
10+$0.352
25+$0.267
50+$0.246
100+$0.215
More Pricing...
0.43ohm
-
3W
RR Series
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
15mm
-
-
-
-
55°C
155°C
-
16R7605

RoHS

Date/Lot Code

Each
1+$1.220
10+$0.708
25+$0.584
50+$0.539
100+$0.450
More Pricing...
0.47ohm
-
5W
SQ Series
Wirewound
Axial Leaded
± 5%
-
± 300ppm/°C
22mm
-
10mm
-
9mm
-55°C
250°C
-
21R7488

RoHS

Date/Lot Code

Each
1+$0.259
10+$0.228
25+$0.192
50+$0.160
100+$0.149
More Pricing...
0.47ohm
-
3W
RR Series
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
15mm
-
-
-
-
-55°C
155°C
-
21R7466

RoHS

Date/Lot Code

Each
1+$0.431
10+$0.277
25+$0.210
50+$0.199
100+$0.186
More Pricing...
0.33ohm
-
2W
RR Series
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
9mm
-
-
-
-
-55°C
155°C
-
67M0308

RoHS

Date/Lot Code

Each
1+$18.430
25+$12.250
100+$9.790
250+$9.090
500+$8.940
More Pricing...
500mohm
-
100W
LTO100 Series
Thick Film
Radial Leaded
± 1%
-
± 350ppm/°C
15.76mm
-
5mm
-
20.7mm
-55°C
175°C
AEC-Q200
64K7926

RoHS

Date/Lot Code

Each
1+$8.730
10+$5.420
25+$5.000
50+$4.570
100+$3.880
More Pricing...
100mohm
-
5W
10 Series
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
23.8mm
-
-
-
-
-55°C
275°C
-
41AK2411

RoHS

Date/Lot Code

Each
1+$30.840
5+$28.620
10+$26.380
25+$25.350
100+$24.280
More Pricing...
1Mohm
-
750mW
USF300 Series
-
Radial Leaded
± 0.1%
-
± 5ppm/°C
38.1mm
-
3.94mm
-
12.7mm
-40°C
85°C
-
10P1725

RoHS

Each
1+$6.120
25+$5.350
100+$4.430
250+$3.980
500+$3.670
More Pricing...
0.05ohm
-
3W
OAR Series
Metal Alloy
Radial Leaded
± 5%
-
± 30ppm/°C
15.24mm
-
1.65mm
-
23.4mm
-40°C
125°C
-
49AK7957

RoHS

Date/Lot Code

Each
1+$1.250
10+$0.799
25+$0.648
50+$0.566
100+$0.484
More Pricing...
0.47ohm
-
5W
SQP Series
Metal Oxide
Axial Leaded
± 5%
-
± 300ppm/°C
22mm
-
9.5mm
-
9mm
-55°C
155°C
-
41AK2405

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$7.660
25+$7.340
50+$6.860
100+$6.520
250+$5.850
More Pricing...
500mohm
-
1W
SR Series
Thick Film
Radial Leaded
± 1%
-
-50ppm/°C to +100ppm/°C
2.29mm
-
9.27mm
-
9.4mm
-15°C
105°C
-
49AK6966

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.459
10+$0.296
25+$0.222
50+$0.204
100+$0.182
More Pricing...
500mohm
-
2W
FKN Series
Wirewound
Axial Leaded
± 5%
-
± 350ppm/°C
11.5mm
-
-
-
-
-40°C
155°C
-
25H9848

RoHS

Date/Lot Code

Each
1+$7.630
25+$7.280
100+$6.300
250+$5.820
500+$5.180
More Pricing...
200mohm
-
1W
SR Series
Thick Film
-
± 1%
-
+100, -50ppm/°C
9.27mm
-
2.29mm
-
9.4mm
-
-
-
84H0318

RoHS

Date/Lot Code

Each
1+$12.680
25+$12.100
100+$10.460
250+$9.670
500+$8.610
More Pricing...
0.008ohm
-
2W
SR Series
Thick Film
-
± 1%
-
0 to +200ppm/°C
14.35mm
-
2.29mm
-
10.16mm
-
-
-
06X6746

RoHS

Each
1+$9.650
25+$6.030
100+$4.980
250+$4.520
500+$4.210
More Pricing...
5mohm
-
30W
PWR221T-30 Series
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
06X6734
Each
1+$6.830
25+$4.940
100+$4.550
250+$4.380
500+$4.300
More Pricing...
10mohm
-
30W
PWR221T-30 Series
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
1-25 of 375 items
of 15 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK