Current Sense Through Hole Resistors :

375 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Resistor Element Type
Power Rating
Product Range
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
64K7885

RoHS

Date/Lot Code

Each
1+$4.240
25+$2.820
100+$2.000
250+$1.720
500+$1.600
More Pricing...
5mohm
-
3W
10 Series
Wirewound
Axial Leaded
± 1%
-
± 100ppm/°C
14.5mm
-
-
-
-
-55°C
275°C
-
06X6720

RoHS

Each
1+$9.970
25+$6.590
100+$5.450
250+$5.050
500+$4.730
More Pricing...
0.03ohm
-
30W
PWR221T-30 Series
Thick Film
TO-220
± 5%
-
± 600ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
64K7861

RoHS

Date/Lot Code

Each
1+$5.840
25+$3.530
100+$2.710
250+$2.560
500+$2.380
More Pricing...
0.03ohm
-
2W
10 Series
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
10.6mm
-
-
-
-
-55°C
275°C
-
06X6733

RoHS

Each
1+$8.940
10+$7.980
25+$7.450
50+$6.900
100+$6.220
More Pricing...
100ohm
-
30W
PWR221T-30 Series
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
06X6731

RoHS

Each
1+$9.510
10+$8.480
25+$7.930
50+$7.330
100+$6.610
More Pricing...
10ohm
-
30W
PWR221T-30 Series
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
06X6732

RoHS

Each
1+$11.270
10+$7.940
25+$7.030
50+$5.850
100+$5.740
More Pricing...
10ohm
-
30W
PWR221T-30 Series
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
06X6726

RoHS

Each
1+$11.560
10+$8.220
25+$7.290
50+$6.760
100+$6.080
More Pricing...
0.4ohm
-
30W
PWR221T-30 Series
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
06X6750

RoHS

Each
1+$11.520
10+$8.150
25+$7.240
50+$6.100
100+$5.820
More Pricing...
8.2ohm
-
30W
PWR221T-30 Series
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
06X6740

RoHS

Each
1+$12.040
25+$7.570
100+$5.870
250+$5.420
500+$5.260
More Pricing...
3.3ohm
-
30W
PWR221T-30 Series
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
74AJ8552

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
5+$0.370
10+$0.236
15+$0.207
25+$0.178
50+$0.170
More Pricing...
0.22ohm
-
1W
RR Series
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
6.8mm
-
-
-
-
-
-
-
91Y0062

RoHS

Each
1+$22.430
5+$21.390
10+$20.060
25+$17.880
100+$16.810
More Pricing...
10ohm
-
30W
FPR 2-T218 Series
Metal Foil
TO-247
± 1%
300V
± 150ppm/K
15.5mm
-
4.6mm
-
21.1mm
-40°C
130°C
-
84AH7612

RoHS

Each
5+$0.418
10+$0.271
15+$0.239
25+$0.207
50+$0.197
More Pricing...
0.68ohm
-
2W
MOSX Series
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
12mm
-
-
-
-
-55°C
200°C
-
84AH4783

RoHS

Each
5+$2.110
10+$1.430
15+$1.280
25+$1.130
50+$1.080
More Pricing...
0.1ohm
-
5W
BPR Series
Metal Plate
Radial Leaded
± 5%
-
± 350ppm/K
14mm
-
5mm
-
18mm
-40°C
200°C
-
84AH7565

RoHS

Date/Lot Code

Each
5+$0.398
10+$0.238
15+$0.202
25+$0.165
50+$0.135
More Pricing...
0.47ohm
-
500mW
MOSX Series
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
6.2mm
-
-
-
-
-55°C
200°C
-
84AH7638

RoHS

Each
1+$0.584
10+$0.381
25+$0.293
50+$0.279
100+$0.264
More Pricing...
0.39ohm
-
3W
MOSX Series
Metal Film
Axial Leaded
± 2%
-
± 300ppm/K
15.5mm
-
-
-
-
-55°C
200°C
-
27T4674

RoHS

Each
1+$20.460
5+$18.010
10+$15.550
25+$13.940
100+$10.290
More Pricing...
100ohm
-
36W
WSBS8518 Series
Metal Alloy
-
± 5%
-
± 225ppm/°C
85mm
-
18mm
-
3mm
-65°C
170°C
AEC-Q200
06X6730

RoHS

Each
1+$11.800
25+$8.400
100+$7.040
250+$6.570
500+$6.190
More Pricing...
1ohm
-
30W
PWR221T-30 Series
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
06X6721

RoHS

Each
1+$14.920
25+$9.600
100+$7.850
250+$7.270
500+$6.860
More Pricing...
0.05ohm
-
30W
PWR221T-30 Series
Thick Film
TO-220
± 5%
-
± 300ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
55X2099

RoHS

Each
1+$36.390
5+$34.750
10+$33.170
25+$30.420
100+$28.060
More Pricing...
1ohm
-
40W
FHR 4-2321 Series
Metal Foil
-
± 1%
-
± 25ppm/K
22.3mm
-
4.5mm
-
17.25mm
-40°C
130°C
-
84AH7614

RoHS

Each
5+$0.418
10+$0.271
15+$0.239
25+$0.207
50+$0.197
More Pricing...
0.82ohm
-
2W
MOSX Series
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
12mm
-
-
-
-
-55°C
200°C
-
84AH4787

RoHS

Each
5+$2.520
10+$1.710
15+$1.530
25+$1.330
50+$1.190
More Pricing...
0.22ohm
-
5W
BPR Series
Metal Plate
Radial Leaded
± 5%
-
± 350ppm/K
14mm
-
5mm
-
18mm
-40°C
200°C
-
06X6744

RoHS

Each
1+$10.860
10+$7.670
25+$6.800
50+$6.260
100+$5.330
More Pricing...
47ohm
-
30W
PWR221T-30 Series
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
06X6748

RoHS

Each
1+$10.860
10+$7.670
25+$6.800
50+$6.260
100+$5.800
More Pricing...
50ohm
-
30W
PWR221T-30 Series
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
06X6736

RoHS

Each
1+$11.210
10+$7.920
25+$7.030
50+$6.450
100+$5.880
More Pricing...
15ohm
-
30W
PWR221T-30 Series
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
84AH7582

RoHS

Date/Lot Code

Each
10+$0.227
20+$0.200
30+$0.172
50+$0.164
100+$0.155
More Pricing...
0.3ohm
-
1W
MOSX Series
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
9mm
-
-
-
-
-55°C
200°C
-
26-50 of 375 items
of 15 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK