500mohm Current Sense Through Hole Resistors:

7 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67M0308

RoHS

Date/Lot Code

Each
1+
$12.150
10+
$9.750
25+
$9.430
50+
$9.110
100+
$8.790
More Pricing...
Min: 1 / Mult: 1
500mohm
LTO100 Series
100W
Thick Film
Radial Leaded
± 1%
± 350ppm/°C
15.76mm
5mm
20.7mm
-55°C
175°C
AEC-Q200
41AK2405

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$11.120
10+
$8.110
25+
$7.120
50+
$6.480
100+
$5.950
Min: 1 / Mult: 1
Min: 10 / Mult: 1
500mohm
SR Series
1W
Thick Film
Radial Leaded
± 1%
-50ppm/°C to +100ppm/°C
2.29mm
9.27mm
9.4mm
-15°C
105°C
-
49AK6966

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.445
Min: 1 / Mult: 1
500mohm
FKN Series
2W
Wirewound
Axial Leaded
± 5%
± 350ppm/°C
11.5mm
-
-
-40°C
155°C
-
55R1098

RoHS

Date/Lot Code

Each
1+
$6.970
10+
$4.840
25+
$4.130
50+
$3.720
100+
$3.480
More Pricing...
Min: 1 / Mult: 1
500mohm
PWR220T-20 Series
20W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.1mm
4mm
14.6mm
-55°C
155°C
AEC-Q200
25H9849

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$5.740
2000+
$5.470
4000+
$5.080
8000+
$4.730
12000+
$4.560
More Pricing...
Min: 50 / Mult: 50
500mohm
SR Series
1W
Thick Film
-
± 1%
+100, -50ppm/°C
9.27mm
2.29mm
9.4mm
-
-
-
08K4851

RoHS

Each
50+
$8.440
100+
$7.440
250+
$7.080
500+
$6.580
Min: 50 / Mult: 50
500mohm
SR Series
2W
Thick Film
-
± 1%
+100, -50ppm/°C
14.35mm
2.29mm
10.16mm
-
-
-
08R3300

RoHS

Each
1000+
$0.983
2500+
$0.907
Min: 1000 / Mult: 500
500mohm
PAC Series
5W
Wirewound
Axial Leaded
± 1%
± 100ppm/K
26mm
-
-
-
-
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK