180kohm MELF SMD Resistors:

12 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K7190

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.340
10+
$0.214
25+
$0.162
50+
$0.153
100+
$0.145
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
180kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
19J4467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.511
10+
$0.327
25+
$0.248
50+
$0.235
100+
$0.221
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
180kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
19J4254

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.170
10+
$1.240
25+
$1.020
50+
$0.887
100+
$0.777
More Pricing...
Min: 1 / Mult: 1
180kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
19J4313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.227
10+
$0.146
25+
$0.110
50+
$0.105
100+
$0.098
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
180kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
49AC0624

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.212
10+
$0.166
25+
$0.114
50+
$0.107
100+
$0.099
Min: 5 / Mult: 5
Min: 500 / Mult: 5
180kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0722

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.555
10+
$0.491
25+
$0.438
50+
$0.385
100+
$0.331
Min: 5 / Mult: 5
Min: 500 / Mult: 5
180kohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
52AH3889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.132
250+
$0.100
500+
$0.091
1000+
$0.082
5000+
$0.075
Min: 5 / Mult: 5
Min: 500 / Mult: 5
180kohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
75AK9196

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.030
25+
$0.030
50+
$0.030
100+
$0.030
250+
$0.030
More Pricing...
Min: 1 / Mult: 1
180kohm
MMF Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
73AC2264

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.048
10000+
$0.046
20000+
$0.046
40000+
$0.045
60000+
$0.043
More Pricing...
Min: 3000 / Mult: 3000
180kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
73AC2460

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.152
10000+
$0.148
20000+
$0.144
40000+
$0.139
60000+
$0.135
More Pricing...
Min: 2000 / Mult: 2000
180kohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
12AC1718

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.135
4000+
$0.121
Min: 2000 / Mult: 2000
180kohm
MMB Series
350V
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
33AH1463

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.082
5000+
$0.075
Min: 3000 / Mult: 3000
180kohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK