MELF SMD Resistors :

3,085 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Element Type
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
MELF Resistor Case
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
65AC3578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.320
25+$0.152
100+$0.133
250+$0.106
500+$0.093
More Pricing...
0.22ohm
SMM0204 Series
-
200V
Thin Film
250mW
± 5%
± 100ppm/K
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
98K7151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
25+$0.129
100+$0.109
250+$0.104
500+$0.097
More Pricing...
100ohm
MMU Series
-
100V
Metal Film
200mW
± 1%
± 50ppm/°C
-
MicroMELF 0102
-55°C
125°C
AEC-Q200
-
19J4450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.196
25+$0.148
100+$0.141
250+$0.132
500+$0.125
More Pricing...
1kohm
MMB Series
-
300V
Metal Film
1W
± 1%
± 50ppm/K
-
MELF 0207
-55°C
155°C
AEC-Q200
-
54R1823

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+$0.070
6000+$0.067
9000+$0.064
15000+$0.063
30000+$0.062
More Pricing...
1kohm
MMA Series
-
200V
Thin Film
250mW
± 1%
± 50ppm/°C
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
19J4485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.200
25+$0.153
100+$0.146
250+$0.136
500+$0.129
More Pricing...
390ohm
MMB Series
-
300V
Metal Film
1W
± 1%
± 50ppm/°C
-
MELF 0207
-55°C
125°C
AEC-Q200
-
88H1727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.883
25+$0.663
100+$0.631
250+$0.599
500+$0.567
More Pricing...
51kohm
MMA Series
-
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
-
MiniMELF 0204
-55°C
85°C
AEC-Q200
-
98Y2388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.147
25+$0.071
100+$0.069
250+$0.064
500+$0.060
More Pricing...
240ohm
SMM Series
-
200V
Thin Film
250mW
± 1%
± 50ppm/K
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
15R0750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.561
25+$0.283
100+$0.256
250+$0.225
500+$0.202
More Pricing...
100ohm
CMA 0204 Series
-
200V
Carbon Film
400mW
± 2%
-250ppm/K
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
65AC3547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.189
25+$0.161
100+$0.133
250+$0.126
500+$0.118
More Pricing...
150ohm
MMB Series
-
350V
Thin Film
1W
± 1%
± 50ppm/°C
-
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
-
98Y2454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.210
25+$0.162
100+$0.155
250+$0.147
500+$0.139
More Pricing...
100ohm
SMM Series
-
350V
Thin Film
400mW
± 1%
± 50ppm/K
-
MELF 0207
-55°C
155°C
AEC-Q200
-
86C7506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.147
25+$0.084
100+$0.071
250+$0.067
500+$0.063
More Pricing...
100ohm
MMA Series
-
200V
Metal Film
250mW
± 1%
± 50ppm/K
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
64K1890

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+$0.064
6000+$0.063
9000+$0.060
15000+$0.059
30000+$0.057
More Pricing...
4.7ohm
MMA Series
-
200V
Thin Film
400mW
± 1%
± 50ppm/K
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
73AC2433

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.739
25+$0.622
100+$0.573
250+$0.393
500+$0.329
More Pricing...
10ohm
SMA-A Series
-
350V
Metal Film
1W
± 1%
± 50ppm/°C
-
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
-
98Y2459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.206
25+$0.158
100+$0.151
250+$0.143
500+$0.134
More Pricing...
10ohm
SMM Series
-
350V
Thin Film
400mW
± 1%
± 50ppm/K
-
MELF 0207
-55°C
155°C
AEC-Q200
-
19J4482

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.245
25+$0.189
100+$0.181
250+$0.171
500+$0.161
More Pricing...
33kohm
MMB Series
-
300V
Metal Film
1W
± 1%
± 50ppm/°C
-
MELF 0207
-55°C
125°C
AEC-Q200
-
98K7194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
25+$0.129
100+$0.109
250+$0.104
500+$0.097
More Pricing...
2kohm
MMU Series
-
100V
Metal Film
200mW
± 1%
± 50ppm/°C
-
MicroMELF 0102
-55°C
125°C
AEC-Q200
-
15R0790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.988
25+$0.473
100+$0.434
250+$0.393
500+$0.371
More Pricing...
120ohm
CMB Series
-
500V
Carbon Film
400mW
± 2%
-
-
MELF 0207
-55°C
155°C
AEC-Q200
-
91C5788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.147
25+$0.084
100+$0.071
250+$0.067
500+$0.063
More Pricing...
4.7ohm
MMA Series
-
200V
Metal Film
250mW
± 1%
± 50ppm/°C
-
MiniMELF 0204
-55°C
125°C
AEC-Q200
-
19J4230

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.885
25+$0.664
100+$0.631
250+$0.599
500+$0.567
More Pricing...
10ohm
MMA Series
-
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
-
MiniMELF 0204
-55°C
125°C
AEC-Q200
-
98K7153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.146
25+$0.125
100+$0.105
250+$0.097
500+$0.085
More Pricing...
10ohm
MMU Series
-
100V
Metal Film
200mW
± 1%
± 50ppm/°C
-
MicroMELF 0102
-55°C
125°C
AEC-Q200
-
62M1179

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
5+$0.381
10+$0.321
15+$0.294
25+$0.203
50+$0.169
More Pricing...
10ohm
WRM Series
-
250V
Metal Film
400mW
± 1%
± 50ppm/°C
-
MELF 0207
-55°C
125°C
-
-
19J4275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.887
25+$0.667
100+$0.635
250+$0.603
500+$0.571
More Pricing...
430ohm
MMA Series
-
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
-
MiniMELF 0204
-55°C
85°C
AEC-Q200
-
98K7244

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.189
25+$0.140
100+$0.133
250+$0.113
500+$0.109
More Pricing...
47ohm
MMU Series
-
100V
Metal Film
200mW
± 1%
± 50ppm/°C
-
MicroMELF 0102
-55°C
125°C
AEC-Q200
-
83H4261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.885
25+$0.666
100+$0.634
250+$0.602
500+$0.570
More Pricing...
20kohm
MMA Series
-
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
-
MiniMELF 0204
-55°C
85°C
AEC-Q200
-
01Y3398

RoHS

Each
1+$0.939
10+$0.667
25+$0.594
50+$0.520
100+$0.442
More Pricing...
200ohm
CMB Series
-
500V
Carbon Film
1W
± 2%
-
-
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
-
1-25 of 3085 items
of 124 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
TDK