Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMMA02040C1008FB300Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.54R1823
Product RangeMMA Series
Your Part Number
6,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 3000+ | $0.071 |
| 6000+ | $0.068 |
| 9000+ | $0.065 |
| 15000+ | $0.064 |
| 30000+ | $0.062 |
| 75000+ | $0.061 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$213.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMA02040C1008FB300Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.54R1823
Product RangeMMA Series
Technical Datasheet
Resistance1ohm
Product RangeMMA Series
Voltage Rating200V
Resistance Tolerance± 1%
Resistor TechnologyThin Film
Power Rating250mW
Temperature Coefficient± 50ppm/°C
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Product Overview
Vishay MMA 0204 professional high temperature MELF resistors are the perfect choice for most fields of modern professional electronics where high operating temperatures, power rating, reliability and stability is of major concern. These improved properties are enables by a modified resistive film material. The typical applications in the fields of automotive and industrial equipment reflect the outstanding level of proven reliability.
- Operating temperature 175 °C for 1000 h
- Advanced thin film technology
- Excellent overall stability: exceeds class 0.25
- Pure Sn termination on Ni barrier layer
- Green product, supports lead (Pb)-free soldering
- Compliant to RoHS directive 2011/65/EU
- Approval to EN 140401-803
- AEC-Q200 qualified
Technical Specifications
Resistance
1ohm
Voltage Rating
200V
Resistor Technology
Thin Film
Temperature Coefficient
± 50ppm/°C
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMA Series
Resistance Tolerance
± 1%
Power Rating
250mW
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Alternatives for MMA02040C1008FB300
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
