Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMMA02040C4708FB300Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel64K1890
Cut Tape65AC3545
Product RangeMMA Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 3000 | $0.061 | $183.00 |
| Total Price | $183.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.107 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.061 |
| 6000+ | $0.060 |
| 9000+ | $0.058 |
| 15000+ | $0.057 |
| 30000+ | $0.055 |
| 75000+ | $0.054 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMA02040C4708FB300Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel64K1890
Cut Tape65AC3545
Product RangeMMA Series
Technical Datasheet
Resistance4.7ohm
Product RangeMMA Series
Voltage Rating200V
Resistance Tolerance± 1%
Resistor TechnologyThin Film
Power Rating400mW
Temperature Coefficient± 50ppm/K
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
4.7ohm
Voltage Rating
200V
Resistor Technology
Thin Film
Temperature Coefficient
± 50ppm/K
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMA Series
Resistance Tolerance
± 1%
Power Rating
400mW
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Alternatives for MMA02040C4708FB300
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
