20kohm MELF SMD Resistors:

23 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K7195

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.146
10+
$0.120
25+
$0.107
50+
$0.105
100+
$0.100
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
20kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
96Y9483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.352
10+
$0.305
25+
$0.223
50+
$0.173
100+
$0.121
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
20kohm
MMA Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
83H4261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.392
10+
$0.392
25+
$0.392
50+
$0.392
100+
$0.392
More Pricing...
Min: 1 / Mult: 1
20kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
98Y2449

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.889
10+
$0.580
25+
$0.445
50+
$0.424
100+
$0.402
More Pricing...
Min: 5 / Mult: 5
20kohm
SMM Series
200V
Thin Film
250mW
± 0.1%
± 25ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
52AH3891

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.131
250+
$0.100
500+
$0.091
1000+
$0.082
5000+
$0.075
Min: 5 / Mult: 5
Min: 500 / Mult: 5
20kohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
84AH7380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.092
25+
$0.074
50+
$0.073
100+
$0.070
250+
$0.063
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
20kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH7540

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.216
25+
$0.163
50+
$0.155
100+
$0.146
250+
$0.127
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
20kohm
MMU Series
150V
Thin Film
300mW
± 1%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
85AH4849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.100
25+
$0.074
50+
$0.073
100+
$0.073
250+
$0.071
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
20kohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
75AK9262

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.028
25+
$0.028
50+
$0.028
100+
$0.028
250+
$0.028
More Pricing...
Min: 1 / Mult: 1
20kohm
MMF Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
33AK3377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.234
10+
$0.192
25+
$0.171
50+
$0.167
100+
$0.162
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
20kohm
MMB Series
350V
Metal Film (Thin Film)
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
14AM7483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.171
Min: 5 / Mult: 5
20kohm
-
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
14AM7574

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.023
Min: 10 / Mult: 10
20kohm
-
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
33AK3721

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.759
10+
$0.670
25+
$0.534
50+
$0.527
100+
$0.519
More Pricing...
Min: 5 / Mult: 5
20kohm
SMM Series
200V
Metal Film (Thin Film)
400mW
± 0.1%
± 15ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
75AK9167

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.312
25+
$0.312
50+
$0.312
100+
$0.312
250+
$0.312
More Pricing...
Min: 1 / Mult: 1
20kohm
MMF Series
200V
Metal Film
400mW
± 0.1%
± 25ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
75AK9145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.464
25+
$0.464
50+
$0.464
100+
$0.464
250+
$0.464
More Pricing...
Min: 1 / Mult: 1
20kohm
MMF Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
14AM7435

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.053
Min: 5 / Mult: 5
20kohm
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
33AK3378

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.192
25+
$0.171
50+
$0.167
100+
$0.162
250+
$0.152
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
20kohm
MMB Series
350V
Metal Film (Thin Film)
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
25AM6553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.303
Min: 5 / Mult: 5
20kohm
-
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MELF 0204
-55°C
155°C
AEC-Q200
27W0870

RoHS

Each
1+
$0.088
25+
$0.088
50+
$0.088
100+
$0.088
250+
$0.088
More Pricing...
Min: 1 / Mult: 1
20kohm
MCF Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
-
52AH3926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.117
250+
$0.091
500+
$0.081
1000+
$0.074
5000+
$0.067
Min: 5 / Mult: 5
Min: 500 / Mult: 5
20kohm
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
33AH1465

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.082
5000+
$0.075
Min: 3000 / Mult: 3000
20kohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
33AH1500

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.074
5000+
$0.067
Min: 3000 / Mult: 3000
20kohm
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
62AJ9178

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.561
10+
$0.494
25+
$0.435
50+
$0.365
100+
$0.308
More Pricing...
Min: 5 / Mult: 5
20kohm
WCM Series
350V
Carbon Film
1W
± 2%
0, -350ppm/°C
MELF 0207
-55°C
155°C
-
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK