220kohm MELF SMD Resistors:

31 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
19J4473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.230
10+
$0.188
25+
$0.167
50+
$0.163
100+
$0.157
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
220kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
98K7202

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.146
10+
$0.098
25+
$0.088
50+
$0.084
100+
$0.078
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
220kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
15R0797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.882
10+
$0.538
25+
$0.422
50+
$0.399
100+
$0.376
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
220kohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
19J4317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.144
10+
$0.077
25+
$0.069
50+
$0.066
100+
$0.063
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
220kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
49AC0728

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.551
10+
$0.479
25+
$0.367
50+
$0.291
100+
$0.213
Min: 5 / Mult: 5
Min: 100 / Mult: 5
220kohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
98Y2464

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.637
10+
$0.302
25+
$0.258
50+
$0.213
100+
$0.169
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220kohm
SMM Series
350V
Thin Film
400mW
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
49AC0532

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.613
10+
$0.399
25+
$0.305
50+
$0.290
100+
$0.273
Min: 5 / Mult: 5
Min: 500 / Mult: 5
220kohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
33AH1504

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.074
5000+
$0.067
Min: 3000 / Mult: 3000
220kohm
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
52AH3895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.131
250+
$0.100
500+
$0.091
1000+
$0.082
5000+
$0.075
Min: 5 / Mult: 5
Min: 500 / Mult: 5
220kohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
33AK3706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.088
25+
$0.064
50+
$0.064
100+
$0.063
250+
$0.063
More Pricing...
Min: 10 / Mult: 10
220kohm
SMM Series
200V
Metal Film (Thin Film)
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
14AM7488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.278
Min: 5 / Mult: 5
220kohm
-
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
14AM7542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.023
Min: 5 / Mult: 5
220kohm
-
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
25AM6658

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.027
Min: 5 / Mult: 5
220kohm
-
300V
Metal Film
500mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
75AK9312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.128
10+
$0.128
25+
$0.128
50+
$0.128
100+
$0.128
More Pricing...
Min: 1 / Mult: 1
220kohm
MMP Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
14AM7602

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.062
Min: 5 / Mult: 5
220kohm
-
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
75AK9207

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.030
25+
$0.030
50+
$0.030
100+
$0.030
250+
$0.030
More Pricing...
Min: 1 / Mult: 1
220kohm
MMF Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
25AM6603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.017
Min: 5 / Mult: 5
220kohm
-
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MELF 0204
-55°C
155°C
AEC-Q200
33AK3374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.759
10+
$0.670
25+
$0.537
50+
$0.530
100+
$0.523
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
220kohm
MMA Series
200V
Metal Film (Thin Film)
250mW
± 0.1%
± 15ppm/K
MiniMELF 0204
-55°C
125°C
AEC-Q200
27W0875

RoHS

Each
1+
$0.089
25+
$0.089
50+
$0.089
100+
$0.089
250+
$0.089
More Pricing...
Min: 1 / Mult: 1
220kohm
MCF Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
-
13AC9308

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.007
5000+
$0.007
Min: 2000 / Mult: 2000
220kohm
CSR Series
300V
Metal Film
500mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
-
62M1199

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.473
10+
$0.417
25+
$0.370
50+
$0.228
100+
$0.187
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
220kohm
WRM Series
250V
Metal Film
400mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
-
83H7989

RoHS

Each (Supplied on Cut Tape)
1+
$1.170
10+
$0.868
25+
$0.754
50+
$0.723
100+
$0.691
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
73AC2275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.050
Min: 3000 / Mult: 3000
220kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
12AC2877

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Full Reel)
Full Reel
2000+
$0.095
4000+
$0.084
8000+
$0.071
12000+
$0.060
Min: 2000 / Mult: 2000
220kohm
WRM Series
250V
Metal Film
400mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
-
12AC1745

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.064
Min: 3000 / Mult: 3000
220kohm
MMU Series
150V
Thin Film
300mW
± 1%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
1-25 of 31 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK