270kohm MELF SMD Resistors:

11 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K7213

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.146
10+
$0.123
25+
$0.105
50+
$0.096
100+
$0.087
Min: 5 / Mult: 5
Min: 500 / Mult: 5
270kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
78H0795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.144
10+
$0.077
25+
$0.069
50+
$0.067
100+
$0.066
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
270kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
19J4479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.188
25+
$0.167
50+
$0.163
100+
$0.157
250+
$0.139
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
270kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
49AC0732

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.551
10+
$0.479
25+
$0.367
50+
$0.291
100+
$0.213
Min: 5 / Mult: 5
Min: 100 / Mult: 5
270kohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
12AC1690

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.052
6000+
$0.050
Min: 3000 / Mult: 3000
270kohm
MMA Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
85AH4862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.157
10+
$0.077
25+
$0.059
50+
$0.057
100+
$0.056
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
270kohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
25AM6608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.017
Min: 5 / Mult: 5
270kohm
-
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MELF 0204
-55°C
155°C
AEC-Q200
62M1108

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.315
10+
$0.277
25+
$0.246
50+
$0.152
100+
$0.124
More Pricing...
Min: 5 / Mult: 5
270kohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
73AC2480

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.126
10000+
$0.123
20000+
$0.119
40000+
$0.116
60000+
$0.112
More Pricing...
Min: 2000 / Mult: 2000
270kohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
73AC2087

RoHS

Each (Supplied on Cut Tape)
2500+
$0.182
Min: 3000 / Mult: 3000
Min: 3000 / Mult: 3000
270kohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
73AC2088

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.175
10000+
$0.171
20000+
$0.165
40000+
$0.161
60000+
$0.156
More Pricing...
Min: 3000 / Mult: 3000
270kohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK