270ohm MELF SMD Resistors:

28 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Element Type
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
MELF Resistor Case
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
19J4320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
10+
$0.077
25+
$0.064
50+
$0.063
100+
$0.060
More Pricing...
Min: 5 / Mult: 5
270ohm
MMA Series
-
200V
Metal Film
250mW
± 1%
± 50ppm/°C
-
MiniMELF 0204
-55°C
125°C
AEC-Q200
-
19J4263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.170
10+
$0.825
25+
$0.727
50+
$0.709
100+
$0.690
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
270ohm
MMA Series
-
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
-
MiniMELF 0204
-55°C
85°C
AEC-Q200
-
62M1109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.315
10+
$0.277
25+
$0.246
50+
$0.152
100+
$0.124
More Pricing...
Min: 5 / Mult: 5
270ohm
WRM Series
-
200V
Metal Film
250mW
± 1%
± 50ppm/°C
-
MiniMELF 0204
-55°C
125°C
-
-
19J4476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.206
25+
$0.182
50+
$0.178
100+
$0.173
250+
$0.169
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
270ohm
MMB Series
-
300V
Metal Film
1W
± 1%
± 50ppm/°C
-
MELF 0207
-55°C
125°C
AEC-Q200
-
49AC0684

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$3.010
10+
$2.280
25+
$1.800
50+
$1.730
100+
$1.640
Min: 5 / Mult: 5
Min: 100 / Mult: 5
270ohm
SMA-A Series
-
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
-
MELF 0207
-55°C
155°C
AEC-Q200
-
49AC0635

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.208
10+
$0.184
25+
$0.163
50+
$0.145
100+
$0.114
Min: 5 / Mult: 5
Min: 500 / Mult: 5
270ohm
SMA-A Series
-
200V
Metal Film
400mW
± 1%
± 50ppm/°C
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
69AK7986

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.351
4000+
$0.338
8000+
$0.326
12000+
$0.310
20000+
$0.294
Min: 2000 / Mult: 2000
270ohm
CMB Series
-
500V
Carbon Film
1W
± 2%
-
-
MELF 0207
-55°C
155°C
AEC-Q200
-
14AM7441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.050
Min: 5 / Mult: 5
270ohm
-
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
-
MicroMELF 0102
-55°C
155°C
AEC-Q200
-
65AK0137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.157
10+
$0.088
25+
$0.064
50+
$0.064
100+
$0.063
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
270ohm
SMM Series
-
200V
Metal Film (Thin Film)
400mW
± 1%
± 50ppm/K
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
75AK9212

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.030
25+
$0.030
50+
$0.030
100+
$0.030
250+
$0.030
More Pricing...
Min: 1 / Mult: 1
270ohm
MMF Series
-
200V
Metal Film
400mW
± 1%
± 50ppm/°C
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
69AK9199

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.055
6000+
$0.052
12000+
$0.049
18000+
$0.048
Min: 3000 / Mult: 3000
270ohm
SMM Series
-
200V
Metal Film (Thin Film)
400mW
± 1%
± 50ppm/K
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
14AM7543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.023
Min: 5 / Mult: 5
270ohm
-
-
200V
Metal Film
400mW
± 1%
± 50ppm/°C
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
64AK9581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.180
10+
$0.769
25+
$0.591
50+
$0.554
100+
$0.515
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
270ohm
CMB Series
-
500V
Carbon Film
1W
± 2%
-
-
MELF 0207
-55°C
155°C
AEC-Q200
-
73AC2481

RoHS

Each (Supplied on Cut Tape)
1000+
$0.131
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
270ohm
SMA-A Series
-
350V
Metal Film
1W
± 1%
± 50ppm/°C
-
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
-
98K7210

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.146
10+
$0.123
25+
$0.109
50+
$0.105
100+
$0.099
More Pricing...
Min: 5 / Mult: 5
270ohm
MMU Series
-
100V
Metal Film
200mW
± 1%
± 50ppm/°C
-
MicroMELF 0102
-55°C
125°C
AEC-Q200
-
73AC2090

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.175
10000+
$0.171
20000+
$0.165
40000+
$0.161
60000+
$0.156
More Pricing...
Min: 3000 / Mult: 3000
270ohm
SMA-A Series
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
-
MicroMELF 0102
-55°C
155°C
AEC-Q200
-
73AC2384

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.180
4000+
$1.150
6000+
$1.110
10000+
$1.080
Min: 2000 / Mult: 2000
270ohm
SMA-A Series
-
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
-
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
-
73AC1996

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.260
4000+
$1.230
6000+
$1.190
10000+
$1.160
Min: 3000 / Mult: 3000
270ohm
SMA-A Series
-
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
-
MicroMELF 0102
-55°C
155°C
AEC-Q200
-
73AC2286

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.048
10000+
$0.046
20000+
$0.046
40000+
$0.045
60000+
$0.043
More Pricing...
Min: 3000 / Mult: 3000
270ohm
SMA-A Series
-
200V
Metal Film
400mW
± 1%
± 50ppm/°C
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
73AC2188

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.438
4000+
$0.425
6000+
$0.415
10000+
$0.401
Min: 3000 / Mult: 3000
270ohm
SMA-A Series
-
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
73AC2187

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.435
Min: 3000 / Mult: 3000
270ohm
SMA-A Series
-
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
73AC2089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.182
Min: 3000 / Mult: 3000
270ohm
SMA-A Series
Metal Film
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MELF 0102 [2211 Metric]
MicroMELF 0102
-
-
AEC-Q200
AEC-Q200
73AC2482

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.126
10000+
$0.123
20000+
$0.119
40000+
$0.116
60000+
$0.112
More Pricing...
Min: 2000 / Mult: 2000
270ohm
SMA-A Series
-
350V
Metal Film
1W
± 1%
± 50ppm/°C
-
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
-
73AC1995

RoHS

Each (Supplied on Cut Tape)
2500+
$1.140
Min: 3000 / Mult: 3000
Min: 3000 / Mult: 3000
270ohm
SMA-A Series
-
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
-
MicroMELF 0102
-55°C
155°C
AEC-Q200
-
12AC1721

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.141
Min: 4000 / Mult: 4000
270ohm
MMB Series
-
350V
Thin Film
1W
± 1%
± 50ppm/K
-
MELF 0207
-55°C
155°C
AEC-Q200
-
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK