27kohm MELF SMD Resistors:

24 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Element Type
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
MELF Resistor Case
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
19J4478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.234
10+
$0.192
25+
$0.171
50+
$0.167
100+
$0.162
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
27kohm
MMB Series
-
300V
Metal Film
1W
± 1%
± 50ppm/°C
-
MELF 0207
-55°C
125°C
AEC-Q200
-
68H9747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.144
10+
$0.077
25+
$0.069
50+
$0.066
100+
$0.063
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
27kohm
MMA Series
-
200V
Metal Film
250mW
± 1%
± 50ppm/°C
-
MiniMELF 0204
-55°C
125°C
AEC-Q200
-
19J4265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.780
10+
$1.190
25+
$0.925
50+
$0.882
100+
$0.839
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
27kohm
MMA Series
-
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
-
MiniMELF 0204
-55°C
85°C
AEC-Q200
-
98K7212

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.146
10+
$0.120
25+
$0.107
50+
$0.105
100+
$0.102
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
27kohm
MMU Series
-
100V
Metal Film
200mW
± 1%
± 50ppm/°C
-
MicroMELF 0102
-55°C
125°C
AEC-Q200
-
49AC0585

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.561
Min: 5 / Mult: 5
Min: 100 / Mult: 5
27kohm
SMA-A Series
-
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
49AC0632

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.208
10+
$0.184
25+
$0.163
50+
$0.145
100+
$0.127
Min: 5 / Mult: 5
Min: 500 / Mult: 5
27kohm
SMA-A Series
-
200V
Metal Film
400mW
± 1%
± 50ppm/°C
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
33AH1471

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.082
5000+
$0.075
Min: 3000 / Mult: 3000
27kohm
-
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
-
MicroMELF 0102
-55°C
155°C
AEC-Q200
-
52AH3897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.131
250+
$0.100
500+
$0.091
1000+
$0.082
5000+
$0.075
Min: 5 / Mult: 5
Min: 500 / Mult: 5
27kohm
-
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
-
MicroMELF 0102
-55°C
155°C
AEC-Q200
-
52AH3932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.117
250+
$0.091
500+
$0.081
1000+
$0.074
5000+
$0.067
Min: 5 / Mult: 5
Min: 500 / Mult: 5
27kohm
-
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
-
MicroMELF 0102
-55°C
155°C
AEC-Q200
-
75AK9210

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.030
25+
$0.030
50+
$0.030
100+
$0.030
250+
$0.030
More Pricing...
Min: 1 / Mult: 1
27kohm
MMF Series
-
200V
Metal Film
400mW
± 1%
± 50ppm/°C
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
14AM7545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.023
Min: 5 / Mult: 5
27kohm
-
-
200V
Metal Film
400mW
± 1%
± 50ppm/°C
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
33AH1506

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.074
5000+
$0.067
Min: 3000 / Mult: 3000
27kohm
-
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
-
MicroMELF 0102
-55°C
155°C
AEC-Q200
-
73AC2475

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.131
Min: 2000 / Mult: 2000
27kohm
SMA-A Series
-
350V
Metal Film
1W
± 1%
± 50ppm/°C
-
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
-
73AC1994

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.050
4000+
$1.030
6000+
$0.988
10000+
$0.961
Min: 3000 / Mult: 3000
27kohm
SMA-A Series
-
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
-
MicroMELF 0102
-55°C
155°C
AEC-Q200
-
73AC2186

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.438
4000+
$0.425
6000+
$0.415
10000+
$0.401
Min: 3000 / Mult: 3000
27kohm
SMA-A Series
-
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
73AC2381

RoHS

Each (Supplied on Cut Tape)
1000+
$1.330
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
27kohm
SMA-A Series
-
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
-
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
-
73AC2382

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.180
4000+
$1.150
6000+
$1.110
10000+
$1.080
Min: 2000 / Mult: 2000
27kohm
SMA-A Series
-
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
-
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
-
73AC2083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.182
Min: 3000 / Mult: 3000
27kohm
SMA-A Series
Metal Film
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MELF 0102 [2211 Metric]
MicroMELF 0102
-55°C
155°C
AEC-Q200
AEC-Q200
73AC1993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.948
Min: 3000 / Mult: 3000
27kohm
SMA-A Series
-
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
-
MicroMELF 0102
-55°C
155°C
AEC-Q200
-
73AC2280

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.048
10000+
$0.046
20000+
$0.046
40000+
$0.045
60000+
$0.043
More Pricing...
Min: 3000 / Mult: 3000
27kohm
SMA-A Series
-
200V
Metal Film
400mW
± 1%
± 50ppm/°C
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
73AC2476

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.126
10000+
$0.123
20000+
$0.119
40000+
$0.116
60000+
$0.112
More Pricing...
Min: 2000 / Mult: 2000
27kohm
SMA-A Series
-
350V
Metal Film
1W
± 1%
± 50ppm/°C
-
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
-
73AC2084

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.175
10000+
$0.171
20000+
$0.165
40000+
$0.161
60000+
$0.156
More Pricing...
Min: 3000 / Mult: 3000
27kohm
SMA-A Series
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
-
MicroMELF 0102
-55°C
155°C
AEC-Q200
-
25AM6661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.027
Min: 5 / Mult: 5
27kohm
-
-
300V
Metal Film
500mW
± 1%
± 50ppm/°C
-
MELF 0207
-55°C
155°C
AEC-Q200
-
25AM6607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.017
Min: 5 / Mult: 5
27kohm
-
-
200V
Metal Film
250mW
± 1%
± 50ppm/°C
-
MELF 0204
-55°C
155°C
AEC-Q200
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK