3kohm MELF SMD Resistors:

11 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84AH7411

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.144
10+
$0.092
25+
$0.074
50+
$0.073
100+
$0.070
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
3kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
98K7216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.146
10+
$0.120
25+
$0.107
50+
$0.105
100+
$0.102
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
3kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
19J4266

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.780
10+
$1.190
25+
$0.923
50+
$0.880
100+
$0.837
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
3kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
12AC1750

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.071
6000+
$0.070
Min: 3000 / Mult: 3000
3kohm
MMU Series
150V
Thin Film
300mW
± 1%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
14AM7492

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.171
Min: 5 / Mult: 5
3kohm
-
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
14AM7442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.053
Min: 5 / Mult: 5
3kohm
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
69AK8628

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.142
4000+
$0.137
8000+
$0.131
12000+
$0.124
20000+
$0.117
Min: 2000 / Mult: 2000
3kohm
MMB Series
350V
Metal Film (Thin Film)
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
65AK2047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.234
10+
$0.196
25+
$0.178
50+
$0.170
100+
$0.160
Min: 5 / Mult: 5
Min: 100 / Mult: 5
3kohm
MMB Series
350V
Metal Film (Thin Film)
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
75AK9147

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.464
25+
$0.464
50+
$0.464
100+
$0.464
250+
$0.464
More Pricing...
Min: 1 / Mult: 1
3kohm
MMF Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
27W0883

RoHS

Each
1+
$0.084
25+
$0.084
50+
$0.084
100+
$0.084
250+
$0.084
More Pricing...
Min: 1 / Mult: 1
3kohm
MCF Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
-
25AM6556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.303
Min: 5 / Mult: 5
3kohm
-
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MELF 0204
-55°C
155°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK