470kohm MELF SMD Resistors:

23 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
19J4493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.233
10+
$0.184
25+
$0.164
50+
$0.160
100+
$0.155
More Pricing...
Total:$1.16
Min: 5 / Mult: 5
Total:$60.00
Min: 500 / Mult: 5
470kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
42Y3237

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.533
10+
$0.441
25+
$0.372
50+
$0.362
100+
$0.353
More Pricing...
Total:$2.66
Min: 5 / Mult: 5
Total:$35.30
Min: 100 / Mult: 5
470kohm
MMB HV Series
1kV
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
-
12AC1698

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.049
6000+
$0.048
Total:$147.00
Min: 3000 / Mult: 3000
470kohm
MMA Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
19J4334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.146
10+
$0.080
25+
$0.071
50+
$0.070
100+
$0.069
More Pricing...
Total:$0.73
Min: 5 / Mult: 5
Total:$29.50
Min: 500 / Mult: 5
470kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
98K7243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.417
10+
$0.270
25+
$0.206
50+
$0.196
100+
$0.185
More Pricing...
Total:$2.08
Min: 5 / Mult: 5
Total:$71.00
Min: 500 / Mult: 5
470kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
62M1123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.437
10+
$0.305
25+
$0.252
Total:$2.18
Min: 5 / Mult: 5
470kohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
42Y3220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.401
10+
$0.255
25+
$0.194
50+
$0.184
100+
$0.174
More Pricing...
Total:$2.00
Min: 5 / Mult: 5
Total:$68.50
Min: 500 / Mult: 5
470kohm
MMA HV Series
500V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
-
98Y2411

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.171
10+
$0.100
25+
$0.074
50+
$0.073
100+
$0.073
More Pricing...
Total:$0.86
Min: 5 / Mult: 5
Total:$31.50
Min: 500 / Mult: 5
470kohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0649

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.212
10+
$0.187
25+
$0.167
50+
$0.148
100+
$0.116
Total:$1.06
Min: 5 / Mult: 5
Total:$58.00
Min: 500 / Mult: 5
470kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
33AH1480

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.089
5000+
$0.081
Total:$267.00
Min: 3000 / Mult: 3000
470kohm
MP CSRV Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
52AH3906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.142
250+
$0.109
500+
$0.098
1000+
$0.089
5000+
$0.081
Total:$0.71
Min: 5 / Mult: 5
Total:$49.00
Min: 500 / Mult: 5
470kohm
MP CSRV Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
33AH1513

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.080
5000+
$0.074
Total:$240.00
Min: 3000 / Mult: 3000
470kohm
MP CSRV Series
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
75AK9229

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.273
25+
$0.163
50+
$0.127
100+
$0.088
250+
$0.067
More Pricing...
Total:$0.27
Min: 1 / Mult: 1
470kohm
MMF Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
25AM6673

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.028
Total:$0.14
Min: 5 / Mult: 5
470kohm
MP CSRV Series
300V
Metal Film
500mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
25AM6621

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.018
Total:$0.09
Min: 5 / Mult: 5
470kohm
MP CSRV Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MELF 0204
-55°C
155°C
AEC-Q200
14AM7560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.024
Total:$0.12
Min: 5 / Mult: 5
470kohm
MP CSRA Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
75AK9328

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.916
10+
$0.562
25+
$0.438
50+
$0.373
100+
$0.305
More Pricing...
Total:$0.92
Min: 1 / Mult: 1
470kohm
MMP Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
14AM7615

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.064
Total:$0.32
Min: 5 / Mult: 5
470kohm
MP CSRA Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
73AC2509

RoHS

Each (Supplied on Cut Tape)
1000+
$0.127
Total:$254.00
Min: 2000 / Mult: 2000
Total:--
Min: 1 / Mult: 2000
470kohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
62M1218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.385
10+
$0.324
25+
$0.298
50+
$0.206
100+
$0.171
More Pricing...
Total:$1.92
Min: 5 / Mult: 5
470kohm
WRM Series
250V
Metal Film
400mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
-
73AC2510

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.126
10000+
$0.123
20000+
$0.119
40000+
$0.116
60000+
$0.112
More Pricing...
Total:$252.00
Min: 2000 / Mult: 2000
470kohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
73AC2314

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.048
10000+
$0.046
20000+
$0.046
40000+
$0.045
60000+
$0.043
More Pricing...
Total:$144.00
Min: 3000 / Mult: 3000
470kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
52AH3939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.128
250+
$0.098
500+
$0.088
1000+
$0.080
5000+
$0.074
Total:$0.64
Min: 5 / Mult: 5
Total:$44.00
Min: 500 / Mult: 5
470kohm
MP CSRV Series
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK