5.1kohm MELF SMD Resistors:

10 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
12AC1754

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.077
6000+
$0.073
Min: 3000 / Mult: 3000
5.1kohm
MMU Series
150V
Thin Film
300mW
± 1%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
98K7246

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.146
10+
$0.123
25+
$0.105
50+
$0.095
Min: 5 / Mult: 5
Min: 500 / Mult: 5
5.1kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
78H4136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.780
10+
$1.190
25+
$0.925
50+
$0.882
100+
$0.839
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
5.1kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
84AH7525

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.234
10+
$0.196
25+
$0.178
50+
$0.170
100+
$0.160
More Pricing...
Min: 5 / Mult: 5
5.1kohm
MMB Series
350V
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
14AM7452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.053
Min: 5 / Mult: 5
5.1kohm
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
75AK9155

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.717
25+
$0.717
50+
$0.717
100+
$0.717
250+
$0.717
More Pricing...
Min: 1 / Mult: 1
5.1kohm
MMF Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
14AM7501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.171
Min: 5 / Mult: 5
5.1kohm
-
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
25AM6565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.303
Min: 5 / Mult: 5
5.1kohm
-
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MELF 0204
-55°C
155°C
AEC-Q200
27W0901

RoHS

Each
1+
$0.084
25+
$0.084
50+
$0.084
100+
$0.084
250+
$0.084
More Pricing...
Min: 1 / Mult: 1
5.1kohm
MCF Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
-
98Y2421

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.226
10+
$0.139
25+
$0.105
50+
$0.099
100+
$0.094
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
5.1kohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK