6.8ohm MELF SMD Resistors:

10 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
19J4343

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.145
10+
$0.082
25+
$0.069
50+
$0.064
100+
$0.060
Min: 5 / Mult: 5
Min: 500 / Mult: 5
6.8ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
19J4505

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.295
10+
$0.256
25+
$0.246
50+
$0.241
100+
$0.234
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
6.8ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
98Y2431

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.341
10+
$0.216
25+
$0.163
50+
$0.155
100+
$0.146
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
6.8ohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
12AC1731

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.173
4000+
$0.167
Min: 2000 / Mult: 2000
6.8ohm
MMB Series
350V
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
14AM7620

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.092
Min: 5 / Mult: 5
6.8ohm
-
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
75AK9235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.048
25+
$0.048
50+
$0.048
100+
$0.048
250+
$0.048
More Pricing...
Min: 1 / Mult: 1
6.8ohm
MMF Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
14AM7566

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.032
Min: 5 / Mult: 5
6.8ohm
-
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
75AK9337

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.278
10+
$0.278
25+
$0.278
50+
$0.278
100+
$0.278
More Pricing...
Min: 1 / Mult: 1
6.8ohm
MMP Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
25AM6626

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.028
Min: 5 / Mult: 5
6.8ohm
-
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MELF 0204
-55°C
155°C
AEC-Q200
42AK5064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.328
250+
$0.252
500+
$0.227
1000+
$0.206
5000+
$0.188
Min: 5 / Mult: 5
6.8ohm
MCPSRF Series
300V
Metal Film
250mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK