750ohm MELF SMD Resistors:

8 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84AH7484

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.144
10+
$0.084
25+
$0.069
50+
$0.064
100+
$0.059
Min: 5 / Mult: 5
Min: 500 / Mult: 5
750ohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
19J4294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.170
10+
$0.991
25+
$0.846
50+
$0.808
100+
$0.769
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
750ohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
98K7265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.146
10+
$0.123
25+
$0.105
50+
$0.095
100+
$0.085
Min: 5 / Mult: 5
Min: 500 / Mult: 5
750ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
75AK9161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.464
25+
$0.464
50+
$0.464
100+
$0.464
250+
$0.464
More Pricing...
Min: 1 / Mult: 1
750ohm
MMF Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
14AM7460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.053
Min: 5 / Mult: 5
750ohm
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
14AM7505

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.171
Min: 5 / Mult: 5
750ohm
-
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
27W0912

RoHS

Each
1+
$0.085
25+
$0.085
50+
$0.085
100+
$0.085
250+
$0.085
More Pricing...
Min: 1 / Mult: 1
750ohm
MCF Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
-
25AM6569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.303
Min: 5 / Mult: 5
750ohm
-
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MELF 0204
-55°C
155°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK