75ohm MELF SMD Resistors:

14 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84AH7489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.144
10+
$0.077
25+
$0.069
50+
$0.067
100+
$0.066
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
75ohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
98K7269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.146
10+
$0.142
25+
$0.110
50+
$0.107
100+
$0.105
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
75ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
84AH7530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.234
10+
$0.192
25+
$0.171
50+
$0.166
100+
$0.160
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
75ohm
MMB Series
350V
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
19J4295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
10+
$1.190
25+
$1.030
50+
$0.923
100+
$0.837
More Pricing...
Min: 1 / Mult: 1
75ohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
98Y2439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.156
10+
$0.087
25+
$0.062
50+
$0.059
100+
$0.057
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
75ohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
42AK5000

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.255
250+
$0.195
500+
$0.176
1000+
$0.160
5000+
$0.146
Min: 5 / Mult: 5
75ohm
MCPSRF Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
-
42AK5020

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.227
250+
$0.174
500+
$0.156
1000+
$0.142
5000+
$0.130
Min: 5 / Mult: 5
75ohm
MCPSRF Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
-
42AK4966

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.341
250+
$0.260
500+
$0.234
1000+
$0.213
5000+
$0.195
Min: 5 / Mult: 5
75ohm
MCPSRF Series
150V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
-
14AM7520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.023
Min: 5 / Mult: 5
75ohm
-
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
42AK4983

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.358
250+
$0.274
500+
$0.246
1000+
$0.224
5000+
$0.205
Min: 5 / Mult: 5
75ohm
MCPSRF Series
150V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
-
42AK5044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.306
250+
$0.235
500+
$0.210
1000+
$0.191
5000+
$0.176
Min: 5 / Mult: 5
75ohm
MCPSRF Series
350V
Metal Film
500mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
-
42AK5029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.328
250+
$0.252
500+
$0.227
1000+
$0.206
5000+
$0.188
Min: 5 / Mult: 5
75ohm
MCPSRF Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
-
27W0837

RoHS

Each
1+
$0.082
25+
$0.082
50+
$0.082
100+
$0.082
250+
$0.082
More Pricing...
Min: 1 / Mult: 1
75ohm
MCF Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
-
12AC1763

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.075
6000+
$0.073
Min: 3000 / Mult: 3000
75ohm
MMU Series
150V
Thin Film
300mW
± 1%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK