2.5kW Panel / Chassis Mount Resistors:

19 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50R7991

RoHS

Date/Lot Code

Each
1+
$215.330
3+
$206.270
5+
$204.820
10+
$199.430
25+
$190.710
Min: 1 / Mult: 1
10ohm
TE Series
2.5kW
± 5%
Solder Lug
Wirewound
± 440ppm/°C
High Power
Panel Mount
600mm
-
-
-25°C
225°C
89T2064

RoHS

Each
1+
$202.470
5+
$202.460
10+
$202.460
25+
$188.000
Min: 1 / Mult: 1
8.2ohm
TE Series
2.5kW
± 5%
Solder Lug
Wirewound
± 400ppm/°C
High Power
Chassis Mount
650mm
-
119mm
-55°C
155°C
50R7993

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$262.410
5+
$231.080
10+
$202.350
25+
$197.510
Min: 1 / Mult: 1
2.2ohm
TE Series
2.5kW
± 5%
Solder Lug
Wirewound
± 440ppm/°C
High Power
Panel Mount
600mm
-
-
-25°C
225°C
50R7990

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$230.380
5+
$216.220
10+
$202.350
25+
$197.510
Min: 1 / Mult: 1
1ohm
TE Series
2.5kW
± 5%
Solder Lug
Wirewound
± 440ppm/°C
High Power
Panel Mount
600mm
-
-
-25°C
225°C
96X3848

RoHS

Date/Lot Code

Each
1+
$202.470
5+
$202.460
10+
$202.460
25+
$188.000
Min: 1 / Mult: 1
33ohm
TE Series
2.5kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
High Power
Chassis Mount
650mm
-
119mm
-55°C
155°C
60R0109

RoHS

Date/Lot Code

Each
1+
$234.270
5+
$220.050
10+
$205.840
25+
$199.010
Min: 1 / Mult: 1
22ohm
TE Series
2.5kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
High Power
Chassis Mount
650mm
-
119mm
-55°C
155°C
96X3844

RoHS

Each
1+
$244.450
5+
$225.180
10+
$207.980
25+
$203.000
Min: 1 / Mult: 1
27ohm
TE Series
2.5kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
High Power
Chassis Mount
650mm
-
119mm
-55°C
155°C
60AK8740

RoHS

Each
1+
$160.920
10+
$150.500
25+
$141.550
50+
$137.090
100+
$132.610
Min: 1 / Mult: 1
22ohm
-
2.5kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
625mm
60mm
119mm
-55°C
155°C
60AK8737

RoHS

Each
1+
$160.920
10+
$150.500
25+
$141.550
50+
$137.090
100+
$132.610
Min: 1 / Mult: 1
100ohm
-
2.5kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
625mm
60mm
119mm
-55°C
155°C
60AK8728

RoHS

Each
1+
$166.890
10+
$156.070
25+
$146.800
50+
$142.160
100+
$137.530
Min: 1 / Mult: 1
1ohm
-
2.5kW
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
625mm
60mm
119mm
-55°C
155°C
60AK8733

RoHS

Each
1+
$160.920
10+
$150.500
25+
$141.550
50+
$137.090
100+
$132.610
Min: 1 / Mult: 1
10ohm
-
2.5kW
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
625mm
60mm
119mm
-55°C
155°C
69AC5103

RoHS

Each
10+
$245.220
25+
$238.450
50+
$223.540
100+
$212.710
Min: 10 / Mult: 10
100ohm
TE Series
2.5kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
High Power
Chassis Mount
600mm
-
-
-25°C
225°C
43AC4079

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$236.800
5+
$214.080
10+
$202.350
25+
$197.510
Min: 1 / Mult: 1
3.9ohm
TE Series
2.5kW
± 5%
Solder Lug
Wirewound
± 400ppm/°C
High Power
Chassis Mount
600mm
-
-
-25°C
225°C
69AC5102

RoHS

Each
10+
$238.190
25+
$231.620
50+
$217.140
100+
$206.610
Min: 10 / Mult: 5
47ohm
TE Series
2.5kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
High Power
Chassis Mount
600mm
-
-
-25°C
225°C
60R0111

RoHS

Each
10+
$203.880
25+
$199.010
Min: 10 / Mult: 5
4.7ohm
TE Series
2.5kW
± 5%
Solder Lug
Wirewound
± 440ppm/°C
High Power
Chassis Mount
600mm
-
-
-25°C
225°C
96X3837

RoHS

Each
10+
$220.140
25+
$213.440
50+
$198.660
100+
$187.930
Min: 10 / Mult: 5
1.5ohm
TE Series
2.5kW
± 5%
Solder Lug
Wirewound
± 400ppm/°C
High Power
Chassis Mount
650mm
-
119mm
-55°C
155°C
73T5391

RoHS

Each
1+
$195.100
5+
$190.410
10+
$185.150
25+
$180.180
Min: 1 / Mult: 1
6.8ohm
TE Series
2.5kW
± 5%
Solder Lug
Wirewound
± 400ppm/°C
High Power
Chassis Mount
650mm
-
119mm
-55°C
155°C
60AK8654

RoHS

Each
1+
$166.890
10+
$156.070
25+
$146.800
50+
$142.160
100+
$137.530
Min: 1 / Mult: 1
1ohm
QL Series
2.5kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
600mm
60mm
119mm
-55°C
155°C
60AK8686

RoHS

Each
1+
$166.890
10+
$156.070
25+
$146.800
50+
$142.160
100+
$137.530
Min: 1 / Mult: 1
220ohm
QL Series
2.5kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
600mm
60mm
119mm
-55°C
155°C
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK