220W Panel / Chassis Mount Resistors:

6 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
49AM1939

RoHS

Each
10+
$163.910
25+
$153.160
50+
$147.800
100+
$142.420
Min: 10 / Mult: 10
100ohm
VE Series
220W
± 5%
Solder Lug
2.5kV
Wirewound
± 120ppm/°C
High Power
Chassis Mount
152.4mm
-55°C
300°C
49AM1936

RoHS

Each
10+
$163.910
25+
$153.160
50+
$147.800
100+
$142.420
Min: 10 / Mult: 10
1kohm
VE Series
220W
± 5%
Solder Lug
2.5kV
Wirewound
± 120ppm/°C
High Power
Chassis Mount
152.4mm
-55°C
300°C
49AM1938

RoHS

Each
1+
$132.340
25+
$126.290
50+
$122.930
100+
$118.910
250+
$114.870
Min: 10 / Mult: 10
10ohm
VE Series
220W
± 5%
Solder Lug
2.5kV
Wirewound
± 120ppm/°C
High Power
Chassis Mount
152.4mm
-55°C
300°C
49AM1940

RoHS

Each
10+
$163.910
25+
$153.160
50+
$147.800
100+
$142.420
Min: 10 / Mult: 10
150ohm
VE Series
220W
± 5%
Solder Lug
2.5kV
Wirewound
± 120ppm/°C
High Power
Chassis Mount
152.4mm
-55°C
300°C
32AK6126

Date/Lot Code

Each
1+
$682.550
5+
$649.520
10+
$616.500
25+
$554.110
50+
$506.410
More Pricing...
Min: 1 / Mult: 1
16kohm
RDSF Series
220W
± 5%
Solder Lug
-
Wirewound
-
High Temperature
Panel Mount
215.9mm
-55°C
350°C
49AM1937

RoHS

Each
10+
$163.910
25+
$153.160
50+
$147.800
100+
$142.420
Min: 10 / Mult: 10
1.5kohm
VE Series
220W
± 5%
Solder Lug
2.5kV
Wirewound
± 120ppm/°C
High Power
Chassis Mount
152.4mm
-55°C
300°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK