3kW Panel / Chassis Mount Resistors:

25 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AK0478

RoHS

Date/Lot Code

Each
1+
$391.120
3+
$353.910
5+
$316.690
10+
$285.980
25+
$277.700
Min: 1 / Mult: 1
150ohm
CJH Series
3kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
50AK0489

RoHS

Date/Lot Code

Each
1+
$389.000
3+
$367.090
5+
$345.170
10+
$323.260
25+
$317.020
Min: 1 / Mult: 1
47ohm
CJH Series
3kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
50AK0490

RoHS

Date/Lot Code

Each
1+
$391.120
3+
$353.910
5+
$316.690
10+
$285.980
25+
$277.700
Min: 1 / Mult: 1
470ohm
CJH Series
3kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
50AK0486

RoHS

Date/Lot Code

Each
1+
$391.120
Min: 1 / Mult: 1
330ohm
CJH Series
3kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
50AK0471

RoHS

Date/Lot Code

Each
1+
$391.120
3+
$353.910
5+
$316.690
10+
$285.980
25+
$277.700
Min: 1 / Mult: 1
1kohm
CJH Series
3kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
50AK0493

RoHS

Date/Lot Code

Each
1+
$391.120
Min: 1 / Mult: 1
68ohm
CJH Series
3kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
50AK0494

RoHS

Date/Lot Code

Each
1+
$391.120
3+
$353.910
5+
$316.690
10+
$285.980
25+
$277.700
Min: 1 / Mult: 1
680ohm
CJH Series
3kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
49AK4758

RoHS

Each
1+
$520.930
50+
$502.320
100+
$474.420
250+
$437.210
Min: 5 / Mult: 5
12ohm
CJH Series
3kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
49AK4771

RoHS

Each
1+
$520.930
50+
$502.320
100+
$474.420
250+
$437.210
Min: 5 / Mult: 5
390ohm
CJH Series
3kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
49AK4755

RoHS

Each
1+
$520.930
50+
$502.320
100+
$474.420
250+
$437.210
Min: 5 / Mult: 5
1.2kohm
CJH Series
3kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
49AK4766

RoHS

Each
1+
$520.930
50+
$502.320
100+
$474.420
250+
$437.210
Min: 5 / Mult: 5
27ohm
CJH Series
3kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
49AK4765

RoHS

Each
1+
$520.930
50+
$502.320
100+
$474.420
250+
$437.210
Min: 5 / Mult: 5
220ohm
CJH Series
3kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
49AK4778

RoHS

Each
1+
$520.930
50+
$502.320
100+
$474.420
250+
$437.210
Min: 5 / Mult: 5
82ohm
CJH Series
3kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
49AK4770

RoHS

Each
1+
$520.930
50+
$502.320
100+
$474.420
250+
$437.210
Min: 5 / Mult: 5
39ohm
CJH Series
3kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
49AK4779

RoHS

Each
1+
$520.930
50+
$502.320
100+
$474.420
250+
$437.210
Min: 5 / Mult: 5
820ohm
CJH Series
3kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
49AK4759

RoHS

Each
1+
$520.930
50+
$502.320
100+
$474.420
250+
$437.210
Min: 5 / Mult: 5
120ohm
CJH Series
3kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
49AK4757

RoHS

Each
1+
$520.930
50+
$502.320
100+
$474.420
250+
$437.210
Min: 5 / Mult: 5
100ohm
CJH Series
3kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
49AK4774

RoHS

Each
1+
$520.930
50+
$502.320
100+
$474.420
250+
$437.210
Min: 5 / Mult: 5
56ohm
CJH Series
3kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
49AK4775

RoHS

Each
1+
$520.930
50+
$502.320
100+
$474.420
250+
$437.210
Min: 5 / Mult: 5
560ohm
CJH Series
3kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
49AK4767

RoHS

Each
1+
$520.930
50+
$502.320
100+
$474.420
250+
$437.210
Min: 5 / Mult: 5
270ohm
CJH Series
3kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
49AK4768

RoHS

Each
1+
$520.930
50+
$502.320
100+
$474.420
250+
$437.210
Min: 5 / Mult: 5
33ohm
CJH Series
3kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
50AK0477

RoHS

Date/Lot Code

Each
1+
$331.600
Min: 1 / Mult: 1
15ohm
CJH Series
3kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
49AK4763

RoHS

Each
1+
$520.930
50+
$502.320
100+
$474.420
250+
$437.210
Min: 5 / Mult: 5
180ohm
CJH Series
3kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
49AK4762

RoHS

Each
1+
$520.930
50+
$502.320
100+
$474.420
250+
$437.210
Min: 5 / Mult: 5
18ohm
CJH Series
3kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
49AK4764

RoHS

Each
1+
$520.930
50+
$502.320
100+
$474.420
250+
$437.210
Min: 5 / Mult: 5
22ohm
CJH Series
3kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK