5W Panel / Chassis Mount Resistors:

6 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
64K9640

RoHS

Date/Lot Code

Each
1+
$10.670
10+
$7.730
25+
$7.580
50+
$7.510
Min: 1 / Mult: 1
250ohm
Metal-Mite 89 Series
5W
± 1%
Solder Lug
210V
Wirewound
± 20ppm/°C
High Power
Through Hole
15.9mm
16.5mm
8.8mm
-
-
-
64K9628

RoHS

Date/Lot Code

Each
1+
$16.060
10+
$10.860
25+
$10.220
50+
$9.360
100+
$8.010
More Pricing...
Min: 1 / Mult: 1
100ohm
Metal-Mite 89 Series
5W
± 1%
Solder Lug
210V
Wirewound
± 20ppm/°C
High Power
Through Hole
15.9mm
16.5mm
8.8mm
-
-
-
64K9652

RoHS

Date/Lot Code

Each
1+
$6.650
10+
$6.100
25+
$5.630
50+
$5.630
100+
$5.630
Min: 1 / Mult: 1
5ohm
Metal-Mite 89 Series
5W
± 1%
Solder Lug
210V
Wirewound
± 50ppm/°C
High Power
Through Hole
15.9mm
16.5mm
8.8mm
-
-
-
70M2055

RoHS

Each
1+
$121.870
Min: 10 / Mult: 10
0.47ohm
RTOP Series
5W
± 5%
Screw
1.5kV
Thick Film
± 300ppm/°C
High Power
Panel Mount
38mm
25mm
12.6mm
-55°C
125°C
-
61C6020

Date/Lot Code

Each
10+
$34.730
25+
$32.220
50+
$29.560
100+
$26.320
500+
$23.940
More Pricing...
Min: 10 / Mult: 10
1ohm
RE Series
5W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
95X3227

RoHS

Each
100+
$3.410
500+
$3.110
1000+
$2.970
2500+
$2.820
Min: 200 / Mult: 100
240ohm
HS Series
5W
± 1%
Solder Lug
160V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK