0.05ohm Panel / Chassis Mount Resistors:

15 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65K1875

RoHS

Date/Lot Code

Each
1+
$34.530
10+
$28.780
25+
$24.610
50+
$23.160
100+
$21.700
More Pricing...
Min: 1 / Mult: 1
0.05ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
26M4926

RoHS

Date/Lot Code

Each
1+
$10.610
10+
$10.160
25+
$8.890
50+
$8.270
100+
$7.440
More Pricing...
Min: 1 / Mult: 1
0.05ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
29AH5869

RoHS

Date/Lot Code

Each
1+
$12.580
10+
$12.060
25+
$10.540
50+
$9.820
100+
$8.830
More Pricing...
Min: 1 / Mult: 1
0.05ohm
HSF Series
50W
± 5%
Wire Leaded
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
69AC5056

RoHS

Date/Lot Code

Each
1+
$2.580
10+
$2.580
25+
$2.580
50+
$2.580
100+
$2.580
More Pricing...
Min: 1 / Mult: 1
0.05ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
17R5622

RoHS

Date/Lot Code

Each
1+
$0.944
10+
$0.944
25+
$0.944
50+
$0.944
100+
$0.944
More Pricing...
Min: 1 / Mult: 1
0.05ohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
69AC5123

RoHS

Date/Lot Code

Each
1+
$0.689
10+
$0.689
25+
$0.689
50+
$0.689
100+
$0.689
More Pricing...
Min: 1 / Mult: 1
0.05ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
69AC5169

RoHS

Date/Lot Code

Each
1+
$5.110
10+
$4.710
25+
$4.710
50+
$4.710
100+
$4.710
More Pricing...
Min: 1 / Mult: 1
0.05ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
73AC6430

RoHS

Date/Lot Code

Each
1+
$2.830
10+
$2.830
25+
$2.830
50+
$2.830
100+
$2.830
More Pricing...
Min: 1 / Mult: 1
0.05ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
26M3969

RoHS

Each
1+
$5.480
10+
$2.770
25+
$2.660
50+
$2.490
100+
$2.370
More Pricing...
Min: 1 / Mult: 1
0.05ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
-
17R5611

RoHS

Each
100+
$2.960
500+
$2.650
1000+
$2.520
2500+
$2.410
Min: 200 / Mult: 100
0.05ohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Through Hole
21mm
21mm
11mm
-
-
-
97H6269

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.05ohm
600 Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 200ppm/°C
High Power, High Pulse
Panel Mount
50mm
15.6mm
15.5mm
-55°C
250°C
-
22M5436
Each
1+
$1,071.510
5+
$1,056.530
10+
$1,041.540
25+
$981.610
Min: 1 / Mult: 1
0.05ohm
RH Series
250W
± 0.1%
Threaded Stud
-
Wirewound
-
-
Chassis Mount
114.3mm
76.2mm
55.58mm
-55°C
250°C
MIL-PRF-18546
70B9013
Each
5+
$44.480
10+
$43.680
25+
$40.830
Min: 5 / Mult: 5
0.05ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
26M4065

RoHS

Date/Lot Code

Each
1+
$8.640
10+
$4.990
25+
$4.810
50+
$4.650
100+
$4.190
More Pricing...
Min: 1 / Mult: 1
0.05ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
79AK4582

RoHS

Date/Lot Code

Each
1+
$776.150
Min: 1 / Mult: 1
0.05ohm
FNP Series
500W
± 0.1%
Screw
-
Metal Foil
± 2.5ppm/°C
High Power, Precision
Panel Mount
70mm
55mm
21mm
-55°C
125°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK