0.15ohm Panel / Chassis Mount Resistors:

14 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26M4067

RoHS

Date/Lot Code

Each
1+
$8.410
10+
$5.880
25+
$5.260
50+
$5.040
100+
$4.600
More Pricing...
Total:$8.41
Min: 1 / Mult: 1
0.15ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
16R5163

RoHS

Date/Lot Code

Each
1+
$8.400
10+
$6.650
25+
$5.730
50+
$5.340
100+
$4.900
More Pricing...
Total:$8.40
Min: 1 / Mult: 1
0.15ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
Power
Panel Mount
72.5mm
30mm
17mm
-
-
-
55AJ2894

RoHS

Date/Lot Code

Each
1+
$29.740
10+
$20.270
25+
$18.640
50+
$18.380
100+
$17.240
More Pricing...
Total:$29.74
Min: 1 / Mult: 1
0.15ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
26AM6238

RoHS

Date/Lot Code

Each
1+
$48.660
5+
$42.400
10+
$36.170
25+
$31.970
50+
$31.760
More Pricing...
Total:$48.66
Min: 1 / Mult: 1
0.15ohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
-
60AK8666

RoHS

Date/Lot Code

Each
1+
$14.850
100+
$12.320
250+
$11.370
500+
$10.640
1000+
$10.050
Total:$14.85
Min: 1 / Mult: 1
0.15ohm
MP QL Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
-
26AM6199

RoHS

Date/Lot Code

Each
1+
$39.300
10+
$29.040
25+
$25.490
50+
$25.130
100+
$24.770
More Pricing...
Total:$39.30
Min: 1 / Mult: 1
0.15ohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
-
26AM6277

RoHS

Date/Lot Code

Each
1+
$36.220
10+
$24.200
Total:$36.22
Min: 1 / Mult: 1
0.15ohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
-
85AK2440

RoHS

Date/Lot Code

Each
1+
$26.010
10+
$16.590
25+
$16.350
50+
$13.780
100+
$13.400
More Pricing...
Total:$26.01
Min: 1 / Mult: 1
0.15ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
69AC5168

RoHS

Date/Lot Code

Each
1+
$5.870
10+
$4.260
25+
$4.150
50+
$4.020
100+
$3.670
More Pricing...
Total:$5.87
Min: 1 / Mult: 1
0.15ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
50AJ6750

RoHS

Date/Lot Code

Each
1+
$27.290
10+
$19.280
25+
$17.270
50+
$16.280
100+
$15.110
More Pricing...
Total:$27.29
Min: 1 / Mult: 1
0.15ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
50AJ6764

RoHS

Date/Lot Code

Each
1+
$30.740
10+
$22.620
25+
$19.120
50+
$18.590
100+
$17.270
More Pricing...
Total:$30.74
Min: 1 / Mult: 1
0.15ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
65K1876

RoHS

Each
1+
$22.560
10+
$21.340
25+
$19.270
50+
$17.770
100+
$16.420
More Pricing...
Total:$112.80
Min: 5 / Mult: 5
0.15ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
01F9890
Each
5+
$21.310
10+
$20.230
25+
$18.190
50+
$16.610
100+
$16.270
More Pricing...
Total:$106.55
Min: 5 / Mult: 5
0.15ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
-
Panel Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
78R5387

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.15ohm
WH Series
25W
± 5%
Solder Lug
500V
Wirewound
± 75ppm/°C
High Power
Through Hole
29mm
28mm
15mm
-55°C
275°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK