0.82ohm Panel / Chassis Mount Resistors:

10 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AC5159

RoHS

Date/Lot Code

Each
1+
$3.990
10+
$3.380
25+
$3.380
50+
$3.380
100+
$2.930
More Pricing...
Min: 1 / Mult: 1
0.82ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
16R9915

RoHS

Date/Lot Code

Each
1+
$2.100
10+
$2.100
25+
$2.100
50+
$2.100
100+
$2.100
More Pricing...
Min: 1 / Mult: 1
0.82ohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
50AJ6773

RoHS

Date/Lot Code

Each
1+
$5.410
10+
$5.410
25+
$5.410
50+
$5.410
100+
$5.410
More Pricing...
Min: 1 / Mult: 1
0.82ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
50AJ6743

RoHS

Date/Lot Code

Each
1+
$4.630
10+
$4.630
25+
$4.630
50+
$4.630
100+
$4.630
More Pricing...
Min: 1 / Mult: 1
0.82ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
50AJ6759

RoHS

Date/Lot Code

Each
1+
$12.560
10+
$12.560
25+
$12.560
50+
$12.560
100+
$12.560
More Pricing...
Min: 1 / Mult: 1
0.82ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
19X8580

RoHS

Each
1+
$83.430
Min: 15 / Mult: 15
0.82ohm
LPS 300 Series
300W
± 5%
Screw
5kV
Thick Film
± 500ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
120°C
49AK2279

RoHS

Each
1+
$69.370
100+
$66.920
200+
$63.180
500+
$58.230
Min: 10 / Mult: 10
0.82ohm
CJP Series
200W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
30mm
-25°C
250°C
49AK2442

RoHS

Each
1+
$33.170
250+
$31.960
500+
$30.190
1250+
$27.830
Min: 25 / Mult: 25
0.82ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
49AK2499

RoHS

Each
1+
$39.770
250+
$38.350
500+
$36.240
1250+
$33.380
Min: 25 / Mult: 25
0.82ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
49AK2319

RoHS

Each
1+
$80.140
100+
$77.260
200+
$72.970
500+
$67.250
Min: 10 / Mult: 10
0.82ohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK