100kohm Panel / Chassis Mount Resistors:

14 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41K9147

RoHS

Date/Lot Code

Each
1+
$22.980
10+
$17.780
25+
$16.040
50+
$14.710
100+
$13.310
More Pricing...
Min: 1 / Mult: 1
100kohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
18AM2284

Date/Lot Code

Each
1+
$20.440
5+
$20.440
10+
$20.440
25+
$20.440
50+
$20.440
More Pricing...
Min: 1 / Mult: 1
100kohm
ISOA Series
200W
± 5%
Screw
1.5kV
Thick Film
± 100ppm/°C
High Power
Panel Mount
38.2mm
25mm
12mm
-55°C
150°C
AEC-Q200
64K4927

RoHS

Date/Lot Code

Each
1+
$44.120
5+
$41.190
10+
$38.240
25+
$37.270
50+
$35.340
More Pricing...
Min: 1 / Mult: 1
100kohm
270 Series
225W
± 5%
Solder Lug
4.595kV
Wirewound
± 260ppm/°C
High Power
Through Hole
266.7mm
-
-
-
-
-
64K4997

RoHS

Date/Lot Code

Each
1+
$28.850
10+
$23.300
25+
$22.090
50+
$19.550
100+
$18.990
Min: 1 / Mult: 1
100kohm
270 Series
50W
± 5%
Solder Lug
1.625kV
Wirewound
± 260ppm/°C
High Power
Through Hole
101.6mm
-
-
-
-
-
02F1116

Date/Lot Code

Each
1+
$38.090
5+
$38.090
10+
$38.090
25+
$38.090
50+
$38.090
More Pricing...
Min: 1 / Mult: 1
100kohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
70M0656

RoHS

Each
1+
$170.340
Min: 15 / Mult: 15
100kohm
RPS 250 Series
250W
± 10%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
73mm
60mm
26mm
-55°C
125°C
-
02F3506

RoHS

Each
Pricing is unavailable. Please contact customer services.
100kohm
VP Series
50W
± 5%
Solder Lug
-
Wirewound
± 100ppm/°C
High Power
Through Hole
101.6mm
-
-
-
-
MIL-R-26
55R4173

RoHS

Each
10+
$102.430
25+
$102.290
50+
$102.170
100+
$102.020
Min: 15 / Mult: 15
100kohm
LPS 600 Series
600W
± 10%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
155°C
-
49AM0669

RoHS

Each
1+
$136.540
25+
$130.300
50+
$126.830
100+
$122.680
250+
$118.520
Min: 4 / Mult: 4
100kohm
HS Series
400W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
166mm
73mm
42mm
-55°C
200°C
-
49AM0475

RoHS

Each
1+
$39.700
25+
$36.380
50+
$33.790
100+
$32.690
250+
$31.570
Min: 20 / Mult: 20
100kohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
-
49AM0730

RoHS

Each
1+
$181.840
10+
$168.920
25+
$157.840
50+
$152.310
100+
$146.770
Min: 4 / Mult: 4
100kohm
HS Series
450W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
185mm
73mm
42mm
-55°C
200°C
-
49AM0608

RoHS

Each
1+
$123.230
25+
$117.600
50+
$114.470
100+
$110.720
250+
$106.970
Min: 4 / Mult: 4
100kohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
-
49AM0791

RoHS

Each
1+
$201.660
10+
$187.320
25+
$175.040
50+
$168.900
100+
$162.770
Min: 4 / Mult: 4
100kohm
HS Series
500W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
204mm
73mm
42mm
-55°C
200°C
-
49AM0402

RoHS

Each
1+
$31.640
25+
$29.000
50+
$26.940
100+
$26.050
250+
$25.160
Min: 20 / Mult: 10
100kohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK