10mohm Panel / Chassis Mount Resistors:

11 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65K1874

RoHS

Each
1+
$26.800
10+
$23.180
25+
$21.870
Min: 1 / Mult: 1
10mohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
70B3919

Date/Lot Code

Each
1+
$25.330
10+
$18.350
25+
$17.570
50+
$16.530
100+
$15.360
More Pricing...
Min: 1 / Mult: 1
10mohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1841

RoHS

Date/Lot Code

Each
1+
$26.120
10+
$13.000
Min: 1 / Mult: 1
10mohm
RH Series
12.5W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
-
Chassis Mount
19.05mm
20.32mm
9.91mm
-55°C
250°C
MIL-PRF-18546
84Y5836

RoHS

Date/Lot Code

Each
1+
$70.950
5+
$67.180
10+
$63.400
25+
$58.860
50+
$57.770
More Pricing...
Min: 1 / Mult: 1
10mohm
FPR 4-T227 Series
60W
± 1%
Screw
1.5kV
Metal Foil
± 50ppm/K
-
Panel Mount
38mm
26mm
11.9mm
-40°C
130°C
-
69AC5162

RoHS

Date/Lot Code

Each
1+
$7.330
10+
$5.410
25+
$5.190
50+
$4.770
100+
$4.380
More Pricing...
Min: 1 / Mult: 1
10mohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
73AC6295

RoHS

Date/Lot Code

Each
1+
$0.897
10+
$0.897
25+
$0.897
50+
$0.897
100+
$0.897
More Pricing...
Min: 1 / Mult: 1
10mohm
HS Series
25W
± 10%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
73AC6429

RoHS

Date/Lot Code

Each
1+
$2.320
10+
$2.320
25+
$2.320
50+
$2.320
100+
$2.320
More Pricing...
Min: 1 / Mult: 1
10mohm
HS Series
50W
± 10%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
41K9100

RoHS

Date/Lot Code

Each
5+
$52.310
10+
$49.650
25+
$44.640
50+
$40.790
100+
$39.910
More Pricing...
Min: 5 / Mult: 5
10mohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
78R5384

RoHS

Each
Pricing is unavailable. Please contact customer services.
10mohm
WH Series
25W
± 5%
Solder Lug
500V
Wirewound
± 75ppm/°C
High Power
Through Hole
29mm
28mm
15mm
-55°C
275°C
-
70B4383
Each
10+
$67.950
25+
$63.040
50+
$57.830
100+
$51.480
500+
$46.850
More Pricing...
Min: 10 / Mult: 10
10mohm
RH Series
12.5W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
-
-
-
-
-
-55°C
250°C
-
96Y7909

RoHS

Date/Lot Code

Each
1+
$1,243.530
5+
$1,213.540
10+
$1,183.560
Min: 1 / Mult: 1
10mohm
PSB Series
40W
± 0.1%
Screw
-
Metal Foil
± 5ppm/°C
Precision
Panel Mount
100mm
60mm
20mm
-55°C
85°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK