16ohm Panel / Chassis Mount Resistors:

11 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41K9154

RoHS

Each
1+
$9.970
10+
$9.140
25+
$9.140
50+
$8.430
100+
$8.430
More Pricing...
Min: 1 / Mult: 1
16ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
29AH5845

RoHS

Date/Lot Code

Each
1+
$11.890
10+
$11.390
25+
$9.960
50+
$9.280
100+
$8.330
More Pricing...
Min: 1 / Mult: 1
16ohm
HSF Series
25W
± 1%
Wire Leaded
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
-
25AM9132

RoHS

Date/Lot Code

Each
1+
$3.350
Min: 1 / Mult: 1
16ohm
-
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
47Y5495

RoHS

Each
1+
$4.230
10+
$4.230
25+
$3.880
50+
$3.580
100+
$3.580
More Pricing...
Min: 1 / Mult: 1
16ohm
HS Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
78R5405

RoHS

Date/Lot Code

Each
1+
$2.410
10+
$2.410
25+
$2.410
50+
$2.410
100+
$2.410
More Pricing...
Min: 1 / Mult: 1
16ohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Through Hole
29mm
28mm
15mm
-55°C
275°C
-
47Y5121

RoHS

Each
1+
$60.070
5+
$49.060
10+
$38.030
25+
$36.370
50+
$34.680
More Pricing...
Min: 1 / Mult: 1
16ohm
HS Series
200W
± 1%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
89.7mm
72.5mm
41.8mm
-
-
MIL-PRF-18546
41K9108

RoHS

Each
5+
$21.080
10+
$20.690
25+
$19.330
Min: 5 / Mult: 5
16ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9764
Each
5+
$23.120
10+
$22.300
25+
$21.260
50+
$20.490
100+
$20.200
More Pricing...
Min: 5 / Mult: 5
16ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
95X3209

RoHS

Each
100+
$4.580
500+
$4.170
1000+
$3.980
2500+
$3.780
Min: 200 / Mult: 100
16ohm
HS Series
25W
± 1%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
51mm
28mm
15mm
-
-
-
61C8390
Each
1+
$1,146.950
5+
$1,097.990
10+
$986.100
25+
$951.130
50+
$937.140
More Pricing...
Min: 1 / Mult: 1
16ohm
RH Series
100W
± 1%
Threaded Stud
-
Wirewound
± 20ppm/°C
-
Chassis Mount
88.9mm
71.42mm
44.45mm
-55°C
250°C
MIL-PRF-18546
73AC6337

RoHS

Date/Lot Code

Each
100+
$3.580
500+
$3.260
1000+
$2.870
2500+
$2.670
Min: 200 / Mult: 25
16ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK