2.5ohm Panel / Chassis Mount Resistors:

8 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41K9111

RoHS

Date/Lot Code

Each
1+
$12.28
10+
$9.09
25+
$8.44
50+
$8.08
100+
$7.70
More Pricing...
Total:$12.28
Min: 1 / Mult: 1
2.5ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9898

Date/Lot Code

Each
1+
$40.27
5+
$38.79
10+
$37.41
25+
$35.67
50+
$34.38
More Pricing...
Total:$40.27
Min: 1 / Mult: 1
2.5ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
25AM9138

RoHS

Date/Lot Code

Each
1+
$3.48
Total:$3.48
Min: 1 / Mult: 1
2.5ohm
MP PDMT Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
20AM2916

RoHS

Date/Lot Code

Each
1+
$13.11
10+
$9.32
25+
$8.32
50+
$7.67
100+
$7.12
More Pricing...
Total:$13.11
Min: 1 / Mult: 1
2.5ohm
Riedon UAL Series
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
Power
Chassis Mount
50mm
29mm
15.6mm
-55°C
275°C
-
47Y5506

RoHS

Each
1+
$9.18
10+
$5.97
25+
$5.36
50+
$4.73
100+
$4.62
More Pricing...
Total:$9.18
Min: 1 / Mult: 1
2.5ohm
HS Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
41K9156

RoHS

Date/Lot Code

Each
1+
$22.20
10+
$15.93
25+
$14.86
50+
$13.29
100+
$12.89
More Pricing...
Total:$111.00
Min: 5 / Mult: 5
2.5ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
65K1850

RoHS

Each
10+
$6.77
25+
$5.87
50+
$5.45
100+
$4.80
250+
$4.58
More Pricing...
Total:$67.70
Min: 10 / Mult: 10
2.5ohm
RH Series
12.5W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
19.05mm
20.32mm
9.91mm
-55°C
250°C
MIL-PRF-18546
01F9745
Each
1+
$9.83
10+
$9.34
25+
$8.72
50+
$7.65
100+
$7.11
More Pricing...
Total:$49.15
Min: 5 / Mult: 5
2.5ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK