2.7kohm Panel / Chassis Mount Resistors:

20 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
43AC3223

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$24.180
10+
$17.130
25+
$15.020
50+
$14.220
100+
$13.260
More Pricing...
Min: 1 / Mult: 1
2.7kohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 30ppm/°C
High Power
Chassis Mount
65.5mm
47.5mm
26mm
-
-
50AJ6745

RoHS

Date/Lot Code

Each
1+
$11.420
10+
$11.420
25+
$11.420
50+
$11.420
100+
$11.420
More Pricing...
Min: 1 / Mult: 1
2.7kohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
50AJ6747

RoHS

Each
1+
$47.530
5+
$47.530
10+
$47.530
25+
$47.530
50+
$47.530
More Pricing...
Min: 1 / Mult: 1
2.7kohm
TE Series
500W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
50AJ6727

RoHS

Date/Lot Code

Each
1+
$27.360
5+
$27.360
10+
$27.360
25+
$27.360
50+
$27.360
More Pricing...
Min: 1 / Mult: 1
2.7kohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
50AJ6761

RoHS

Date/Lot Code

Each
1+
$26.230
10+
$18.570
25+
$16.070
50+
$15.810
100+
$14.670
More Pricing...
Min: 1 / Mult: 1
2.7kohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
50AJ6721

RoHS

Date/Lot Code

Each
1+
$6.290
5+
$6.290
10+
$6.290
25+
$6.290
50+
$6.290
More Pricing...
Min: 1 / Mult: 1
2.7kohm
TE Series
100W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
55AJ2935

RoHS

Date/Lot Code

Each
1+
$32.910
10+
$22.260
25+
$20.310
50+
$19.370
100+
$18.030
More Pricing...
Min: 1 / Mult: 1
2.7kohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
47AK7779

RoHS

Date/Lot Code

Each
1+
$69.110
5+
$60.890
10+
$55.740
25+
$54.410
50+
$51.880
More Pricing...
Min: 1 / Mult: 1
2.7kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
50AJ6729

RoHS

Date/Lot Code

Each
1+
$17.840
5+
$17.840
10+
$17.840
25+
$17.840
50+
$17.840
More Pricing...
Min: 1 / Mult: 1
2.7kohm
TE Series
300W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
50AJ6723

RoHS

Date/Lot Code

Each
1+
$28.860
5+
$26.650
10+
$26.640
25+
$24.740
50+
$23.090
More Pricing...
Min: 1 / Mult: 1
2.7kohm
TE Series
120W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
50AJ6725

RoHS

Date/Lot Code

Each
1+
$9.780
5+
$9.780
10+
$9.780
25+
$9.780
50+
$9.780
More Pricing...
Min: 1 / Mult: 1
2.7kohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
50AJ6731

RoHS

Date/Lot Code

Each
1+
$17.390
5+
$17.390
10+
$17.390
25+
$17.390
50+
$17.390
More Pricing...
Min: 1 / Mult: 1
2.7kohm
TE Series
400W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
49AM0620

RoHS

Each
1+
$123.230
25+
$117.600
50+
$114.470
100+
$110.720
250+
$106.970
Min: 4 / Mult: 4
2.7kohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
49AM0681

RoHS

Each
1+
$136.540
25+
$130.300
50+
$126.830
100+
$122.680
250+
$118.520
Min: 4 / Mult: 4
2.7kohm
HS Series
400W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
166mm
73mm
42mm
-55°C
200°C
49AM0562

RoHS

Each
1+
$30.970
50+
$28.090
100+
$25.750
250+
$23.920
500+
$22.360
Min: 20 / Mult: 20
2.7kohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
47AK7773

RoHS

Date/Lot Code

Each
1+
$62.850
5+
$55.010
10+
$50.380
25+
$48.700
50+
$46.460
More Pricing...
Min: 1 / Mult: 1
2.7kohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
49AM0487

RoHS

Each
1+
$39.700
25+
$36.380
50+
$33.790
100+
$32.690
250+
$31.570
Min: 20 / Mult: 20
2.7kohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
49AM0803

RoHS

Each
1+
$201.660
10+
$187.320
25+
$175.040
50+
$168.900
100+
$162.770
Min: 4 / Mult: 4
2.7kohm
HS Series
500W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
204mm
73mm
42mm
-55°C
200°C
49AM0414

RoHS

Each
1+
$31.640
25+
$29.000
50+
$26.940
100+
$26.050
250+
$25.160
Min: 20 / Mult: 20
2.7kohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
49AM0742

RoHS

Each
1+
$181.840
10+
$168.920
25+
$157.840
50+
$152.310
100+
$146.770
Min: 4 / Mult: 4
2.7kohm
HS Series
450W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
185mm
73mm
42mm
-55°C
200°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK