30ohm Panel / Chassis Mount Resistors:

13 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41K9118

RoHS

Date/Lot Code

Each
1+
$14.030
10+
$9.690
25+
$8.830
50+
$8.270
100+
$8.110
More Pricing...
Min: 1 / Mult: 1
30ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9926

Date/Lot Code

Each
1+
$21.050
10+
$15.170
25+
$14.420
50+
$14.200
100+
$13.040
More Pricing...
Min: 1 / Mult: 1
30ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
98K2923

RoHS

Date/Lot Code

Each
1+
$13.430
10+
$8.640
25+
$8.140
50+
$7.430
100+
$6.650
More Pricing...
Min: 1 / Mult: 1
30ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
25AM9100

RoHS

Date/Lot Code

Each
1+
$3.370
Min: 1 / Mult: 1
30ohm
-
25W
± 1%
Solder Lug
550V
Wirewound
± 180ppm/°C
High Power
Chassis Mount
28mm
27mm
14mm
-55°C
275°C
-
86AK1927

RoHS

Each
1+
$22.410
5+
$21.900
10+
$21.370
25+
$20.740
50+
$19.270
More Pricing...
Min: 1 / Mult: 1
30ohm
XV2 Series
70W
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
-
25AM9141

RoHS

Date/Lot Code

Each
1+
$3.350
Min: 1 / Mult: 1
30ohm
-
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
25AM9175

RoHS

Date/Lot Code

Each
1+
$3.120
Min: 1 / Mult: 1
30ohm
-
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
41K9092

RoHS

Date/Lot Code

Each
1+
$1.130
10+
$1.130
25+
$1.130
50+
$1.130
100+
$1.130
More Pricing...
Min: 1 / Mult: 1
30ohm
RH Series
12.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
19.05mm
20.32mm
9.91mm
-55°C
250°C
MIL-PRF-18546
65K1832

RoHS

Date/Lot Code

Each
10+
$18.890
25+
$18.050
50+
$17.020
100+
$16.460
250+
$16.100
More Pricing...
Min: 10 / Mult: 10
30ohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
41K9163

RoHS

Date/Lot Code

Each
1+
$15.600
10+
$11.400
25+
$11.100
50+
$10.610
100+
$9.800
More Pricing...
Min: 1 / Mult: 1
30ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
16R5232

RoHS

Each
100+
$5.120
500+
$4.660
1000+
$4.440
2500+
$4.230
Min: 200 / Mult: 100
30ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
72.5mm
30mm
17mm
-
-
-
01F9771
Each
5+
$23.120
10+
$22.300
25+
$21.260
50+
$20.490
100+
$20.200
More Pricing...
Min: 5 / Mult: 5
30ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
02F2456
Each
10+
$28.370
25+
$26.460
50+
$23.200
100+
$21.580
250+
$20.840
More Pricing...
Min: 10 / Mult: 10
30ohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Panel Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK