40ohm Panel / Chassis Mount Resistors:

12 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41K9168

RoHS

Date/Lot Code

Each
1+
$15.090
10+
$12.000
25+
$11.040
50+
$10.400
100+
$10.080
More Pricing...
Min: 1 / Mult: 1
40ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-65°C
175°C
MIL-PRF-18546
41K9123

RoHS

Each
1+
$12.930
10+
$8.940
25+
$7.820
50+
$7.160
100+
$7.080
Min: 1 / Mult: 1
40ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
47Y5267

RoHS

Each
1+
$5.130
10+
$4.700
25+
$4.700
50+
$4.340
100+
$4.330
More Pricing...
Min: 1 / Mult: 1
40ohm
HS Series
25W
± 1%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
20AM2928

RoHS

Date/Lot Code

Each
1+
$12.770
10+
$8.900
25+
$7.970
50+
$7.330
100+
$6.770
More Pricing...
Min: 1 / Mult: 1
40ohm
Riedon UAL Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
Power
Chassis Mount
50mm
29mm
15.6mm
-55°C
275°C
-
25AM9145

RoHS

Date/Lot Code

Each
1+
$4.310
Min: 1 / Mult: 1
40ohm
-
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
47Y4790

RoHS

Each
1+
$2.650
10+
$2.650
25+
$2.650
50+
$2.650
100+
$2.650
More Pricing...
Min: 1 / Mult: 1
40ohm
HS Series
10W
± 1%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
01F9776
Each
5+
$23.120
10+
$22.300
25+
$21.260
50+
$20.490
100+
$20.200
Min: 5 / Mult: 5
40ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9931

Date/Lot Code

Each
1+
$32.210
5+
$31.030
10+
$29.930
25+
$28.540
50+
$27.500
More Pricing...
Min: 1 / Mult: 1
40ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
65K1836

RoHS

Each
10+
$19.280
25+
$18.410
50+
$17.370
100+
$16.460
250+
$16.100
More Pricing...
Min: 10 / Mult: 10
40ohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
23AC7824
Each
1+
$121.600
10+
$115.510
25+
$100.040
50+
$92.860
100+
$81.810
More Pricing...
Min: 1 / Mult: 1
40ohm
NH Series
50W
± 3%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
28AC1630

RoHS

Each
1+
$15.390
10+
$12.240
25+
$11.260
50+
$10.400
100+
$10.080
More Pricing...
Min: 5 / Mult: 1
40ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
49AM1924
Each
100+
$8.480
250+
$7.760
500+
$7.220
1000+
$6.790
Min: 200 / Mult: 100
40ohm
HS Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-55°C
200°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK