4ohm Panel / Chassis Mount Resistors:

21 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41K9167

RoHS

Each
1+
$9.960
10+
$9.130
25+
$9.130
50+
$8.430
100+
$8.430
More Pricing...
Min: 1 / Mult: 1
4ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
94X2599

Date/Lot Code

Each
1+
$34.000
5+
$32.430
10+
$30.930
25+
$28.290
50+
$26.010
More Pricing...
Min: 1 / Mult: 1
4ohm
RH Series
50W
± 1%
Solder Lug
1.285kV
Wirewound
± 15ppm/°C
High Stability
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
-
29AH5904

RoHS

Date/Lot Code

Each
1+
$17.250
10+
$16.450
25+
$15.380
50+
$13.650
100+
$12.820
More Pricing...
Min: 1 / Mult: 1
4ohm
HSF Series
50W
± 1%
Wire Leaded
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
16R5246

RoHS

Date/Lot Code

Each
1+
$5.100
10+
$4.710
25+
$4.710
50+
$4.710
100+
$4.370
More Pricing...
Min: 1 / Mult: 1
4ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
64K6455

RoHS

Date/Lot Code

Each
1+
$252.490
5+
$252.490
10+
$252.490
25+
$235.660
Min: 1 / Mult: 1
4ohm
TAP Series
1kW
± 10%
Solder Lug
2kV
Thick Film
+/-250ppm/°C
High Power
Panel Mount
76.2mm
76.2mm
39.31mm
-55°C
150°C
-
25AM9101

RoHS

Date/Lot Code

Each
1+
$3.150
Min: 1 / Mult: 1
4ohm
-
25W
± 1%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Chassis Mount
28mm
27mm
14mm
-55°C
275°C
-
25AM9146

RoHS

Date/Lot Code

Each
1+
$3.350
Min: 1 / Mult: 1
4ohm
-
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
65K1855

RoHS

Date/Lot Code

Each
1+
$10.950
10+
$10.950
Min: 1 / Mult: 1
4ohm
RH Series
12.5W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
19.05mm
20.32mm
9.91mm
-55°C
250°C
MIL-PRF-18546
64K5017

RoHS

Date/Lot Code

Each
1+
$20.800
10+
$14.880
25+
$12.650
Min: 1 / Mult: 1
4ohm
270 Series
50W
± 5%
Solder Lug
1.625kV
Wirewound
± 400ppm/°C
High Power
Through Hole
101.6mm
-
-
-
-
-
47Y5264

RoHS

Each
1+
$4.150
10+
$3.810
25+
$3.510
50+
$3.510
100+
$3.510
More Pricing...
Min: 1 / Mult: 1
4ohm
HS Series
25W
± 1%
Solder Lug
550V
Wirewound
± 100ppm/°C
General Purpose
Panel Mount
51mm
28mm
14.8mm
-
-
-
84AC4118

RoHS

Date/Lot Code

Each
1+
$12.730
5+
$12.730
10+
$12.730
25+
$12.730
50+
$12.730
Min: 1 / Mult: 1
4ohm
ARG Series
160W
± 5%
Wire Leaded
-
Wirewound
± 150ppm/K
High Power
Panel Mount
105mm
36.5mm
28mm
-
250°C
-
01F9902

Date/Lot Code

Each
1+
$22.730
10+
$17.210
25+
$15.490
50+
$13.350
100+
$13.010
More Pricing...
Min: 1 / Mult: 1
4ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
34AC1222

RoHS

Date/Lot Code

Each
10+
$64.110
25+
$59.500
50+
$58.250
100+
$54.900
Min: 10 / Mult: 1
4ohm
ARF Series
200W
± 5%
Wire Leaded
1kV
Wirewound
+/-150ppm/°C
High Power
Panel Mount
110mm
79mm
18.5mm
-
250°C
-
10M5301

RoHS

Each
100+
$17.240
250+
$15.840
Min: 100 / Mult: 1
4ohm
VP Series
50W
± 5%
Solder Lug
-
Wirewound
± 100ppm/°C
High Power
Panel Mount
101.6mm
-
-
-
-
MIL-R-26
01F9748
Each
1+
$34.240
10+
$32.540
25+
$30.330
50+
$26.610
100+
$24.750
More Pricing...
Min: 5 / Mult: 5
4ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
60C4895
Each
1+
$1,628.690
5+
$1,605.910
10+
$1,583.130
25+
$1,492.020
Min: 1 / Mult: 1
4ohm
NH Series
250W
± 1%
Threaded Stud
-
Wirewound
± 50ppm/°C
-
Chassis Mount
114.3mm
76.2mm
55.58mm
-55°C
250°C
MIL-PRF-18546
78M7875

RoHS

Date/Lot Code

Each
1+
$90.760
5+
$78.830
10+
$66.920
25+
$60.250
Min: 1 / Mult: 1
4ohm
HS Series
300W
± 5%
Solder Lug
2.5kV
Wirewound
± 50ppm/°C
Power
Panel Mount
180mm
73mm
42mm
-
-
-
90B2105
Each
1+
$1,769.540
5+
$1,694.020
10+
$1,521.390
25+
$1,467.430
50+
$1,445.850
More Pricing...
Min: 1 / Mult: 1
4ohm
NH Series
100W
± 1%
Threaded Stud
-
Wirewound
± 50ppm/°C
-
Chassis Mount
88.9mm
71.42mm
44.45mm
-55°C
250°C
MIL-PRF-18546
01F9602
Each
10+
$21.480
25+
$18.600
50+
$17.270
100+
$15.210
250+
$14.490
More Pricing...
Min: 10 / Mult: 10
4ohm
RH Series
12.5W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
19.05mm
20.32mm
9.91mm
-55°C
250°C
MIL-PRF-18546
22M9356
Each
1+
$1,769.540
5+
$1,694.020
10+
$1,521.390
25+
$1,467.430
50+
$1,445.850
More Pricing...
Min: 1 / Mult: 1
4ohm
NH Series
100W
± 1%
Threaded Stud
-
Wirewound
± 50ppm/°C
-
Chassis Mount
88.9mm
71.42mm
44.45mm
-55°C
250°C
MIL-PRF-18546
65K1871

RoHS

Date/Lot Code

Each
1+
$13.530
10+
$9.690
25+
$8.480
50+
$7.760
100+
$7.520
More Pricing...
Min: 1 / Mult: 1
4ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK