6.8kohm Panel / Chassis Mount Resistors:

14 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26M4935

RoHS

Date/Lot Code

Each
1+
$8.590
10+
$7.690
25+
$7.160
50+
$6.630
100+
$5.950
More Pricing...
Min: 1 / Mult: 1
6.8kohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
26M4057

RoHS

Date/Lot Code

Each
1+
$4.740
10+
$3.830
25+
$3.690
50+
$3.410
100+
$3.230
More Pricing...
Min: 1 / Mult: 1
6.8kohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
-
01AH2240

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$9.530
10+
$6.550
25+
$5.730
50+
$5.230
100+
$4.790
More Pricing...
Min: 1 / Mult: 1
6.8kohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
18AM2298

Date/Lot Code

Each
1+
$20.440
5+
$20.440
10+
$20.440
25+
$20.440
50+
$20.440
More Pricing...
Min: 1 / Mult: 1
6.8kohm
ISOA Series
200W
± 5%
Screw
1.5kV
Thick Film
± 100ppm/°C
High Power
Panel Mount
38.2mm
25mm
12mm
-55°C
150°C
AEC-Q200
18R9122

RoHS

Date/Lot Code

Each
1+
$1.110
10+
$1.110
25+
$1.110
50+
$1.110
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
6.8kohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
78R5516

RoHS

Each
1+
$1.070
10+
$1.070
25+
$1.070
50+
$1.070
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
6.8kohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 25ppm/°C
High Power
Through Hole
51mm
30mm
16mm
-55°C
275°C
-
18R9129

RoHS

Date/Lot Code

Each
100+
$3.650
500+
$3.310
1000+
$3.160
2500+
$3.020
Min: 200 / Mult: 100
6.8kohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
49AM0832

RoHS

Each
1+
$201.660
10+
$187.320
25+
$175.040
50+
$168.900
100+
$162.770
Min: 4 / Mult: 4
6.8kohm
HS Series
500W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
204mm
73mm
42mm
-55°C
200°C
-
49AM0516

RoHS

Each
1+
$39.700
25+
$36.380
50+
$33.790
100+
$32.690
250+
$31.570
Min: 20 / Mult: 20
6.8kohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
-
49AM0649

RoHS

Each
1+
$123.230
25+
$117.600
50+
$114.470
100+
$110.720
250+
$106.970
Min: 4 / Mult: 4
6.8kohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
-
49AM0771

RoHS

Each
1+
$181.840
10+
$168.920
25+
$157.840
50+
$152.310
100+
$146.770
Min: 4 / Mult: 4
6.8kohm
HS Series
450W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
185mm
73mm
42mm
-55°C
200°C
-
49AM0590

RoHS

Each
1+
$30.970
50+
$28.090
100+
$25.750
250+
$23.920
500+
$22.360
Min: 20 / Mult: 20
6.8kohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
-
49AM0443

RoHS

Each
1+
$31.640
25+
$29.000
50+
$26.940
100+
$26.050
250+
$25.160
Min: 20 / Mult: 20
6.8kohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
-
49AM0710

RoHS

Each
1+
$136.540
25+
$130.300
50+
$126.830
100+
$122.680
250+
$118.520
Min: 4 / Mult: 4
6.8kohm
HS Series
400W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
166mm
73mm
42mm
-55°C
200°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK