75ohm Panel / Chassis Mount Resistors:

16 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41K9135

RoHS

Date/Lot Code

Each
1+
$14.520
10+
$12.010
25+
$11.220
50+
$9.790
100+
$9.180
More Pricing...
Min: 1 / Mult: 1
75ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
43AC3204

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$7.680
10+
$5.900
25+
$5.680
50+
$5.260
100+
$4.870
More Pricing...
Min: 1 / Mult: 1
75ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
26M4017

RoHS

Date/Lot Code

Each
1+
$5.740
10+
$3.530
25+
$3.470
50+
$3.410
100+
$2.920
More Pricing...
Min: 1 / Mult: 1
75ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
-
71AK7905

RoHS

Date/Lot Code

Each
1+
$9.930
10+
$5.660
25+
$5.660
50+
$5.650
100+
$5.110
More Pricing...
Min: 1 / Mult: 1
75ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
18R0476

RoHS

Date/Lot Code

Each
1+
$2.100
10+
$2.100
25+
$2.100
50+
$2.100
100+
$2.100
More Pricing...
Min: 1 / Mult: 1
75ohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
73AC6263

RoHS

Date/Lot Code

Each
1+
$0.723
10+
$0.723
25+
$0.723
50+
$0.723
100+
$0.723
More Pricing...
Min: 1 / Mult: 1
75ohm
HS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 100ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
-
-
MIL-PRF-18546
41K9099

RoHS

Date/Lot Code

Each
10+
$21.870
25+
$20.280
50+
$18.600
100+
$16.560
500+
$15.070
More Pricing...
Min: 10 / Mult: 10
75ohm
RH Series
12.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
19.05mm
20.32mm
9.91mm
-55°C
250°C
MIL-PRF-18546
65K1893

RoHS

Date/Lot Code

Each
1+
$20.190
10+
$15.630
25+
$14.070
50+
$12.940
Min: 1 / Mult: 1
75ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
91R0306

RoHS

Each
1+
$1,071.510
5+
$1,056.530
10+
$1,041.540
25+
$981.610
Min: 1 / Mult: 1
75ohm
RH Series
250W
± 1%
Threaded Stud
-
Wirewound
± 20ppm/°C
-
Chassis Mount
114.3mm
76.2mm
55.58mm
-55°C
250°C
MIL-PRF-18546
01F9941
Each
1+
$57.420
10+
$54.590
25+
$50.890
50+
$44.640
100+
$41.510
More Pricing...
Min: 5 / Mult: 5
75ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
02F2470
Each
10+
$28.370
25+
$26.460
50+
$23.200
100+
$21.580
250+
$20.840
More Pricing...
Min: 10 / Mult: 10
75ohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Through Hole
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
18R0447

RoHS

Each
100+
$3.830
500+
$3.370
1000+
$3.230
2500+
$3.090
Min: 200 / Mult: 100
75ohm
THS Series
50W
± 5%
Axial Leaded
1.25kV
Wirewound
± 50ppm/°C
High Power
Through Hole
51mm
30mm
17mm
-
-
-
65K1839

RoHS

Date/Lot Code

Each
10+
$18.890
25+
$18.050
50+
$17.020
100+
$16.460
250+
$16.100
Min: 10 / Mult: 10
75ohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
62X1262

RoHS

Each
10+
$106.030
25+
$105.980
50+
$105.940
100+
$105.250
Min: 15 / Mult: 15
75ohm
LPS 600 Series
600W
± 5%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
155°C
-
25AM9184

RoHS

Date/Lot Code

Each
1+
$3.900
Min: 1 / Mult: 1
75ohm
-
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 180ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
73AC6193

RoHS

Date/Lot Code

Each
100+
$3.300
500+
$3.010
1000+
$2.660
2500+
$2.460
Min: 330 / Mult: 100
75ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK