W21 Series Through Hole Resistors:
53 Products FoundFind a huge range of W21 Series Through Hole Resistors at Newark Electronics Canada. We stock a wide range of Through Hole Resistors, such as MFR Series, CFR Series, MRS25 Series & ROX Series Through Hole Resistors from the worlds top manufacturers including: Tt Electronics / Welwyn
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.710 10+ $1.340 25+ $1.230 50+ $1.120 100+ $0.996 More Pricing... | Min: 1 / Mult: 1 | 0.68ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | |||||
TT ELECTRONICS / WELWYN | Each | 1+ $1.710 10+ $1.340 25+ $1.230 50+ $1.120 100+ $0.996 More Pricing... | Min: 1 / Mult: 1 | 0.2ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
Each | 1+ $1.710 10+ $1.340 25+ $1.230 50+ $1.120 100+ $0.996 More Pricing... | Min: 1 / Mult: 1 | 0.27ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | |||||
Each | 1+ $2.270 10+ $1.570 25+ $1.460 50+ $1.370 100+ $1.230 More Pricing... | Min: 1 / Mult: 1 | 0.15ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | |||||
Each | 1+ $3.020 10+ $2.240 25+ $2.020 50+ $1.880 100+ $1.700 More Pricing... | Min: 1 / Mult: 1 | 5.6kohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | |||||
TT ELECTRONICS / WELWYN | Each | 1+ $2.370 10+ $1.530 25+ $1.390 50+ $1.110 100+ $1.050 More Pricing... | Min: 1 / Mult: 1 | 1.2ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ $2.630 10+ $1.570 25+ $1.410 50+ $0.987 100+ $0.971 More Pricing... | Min: 1 / Mult: 1 | 10ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
Each | 1+ $3.200 10+ $2.100 25+ $1.940 50+ $1.800 100+ $1.630 More Pricing... | Min: 1 / Mult: 1 | 3.3kohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | |||||
Each | 1+ $2.920 10+ $1.810 25+ $1.450 50+ $1.410 100+ $1.360 More Pricing... | Min: 1 / Mult: 1 | 1.8kohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | |||||
TT ELECTRONICS / WELWYN | Each | 1+ $2.730 10+ $1.660 25+ $1.490 50+ $1.360 100+ $1.330 More Pricing... | Min: 1 / Mult: 1 | 150ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ $2.340 10+ $1.600 25+ $1.420 50+ $1.120 100+ $1.050 More Pricing... | Min: 1 / Mult: 1 | 91ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
Each | 1+ $1.710 10+ $1.340 25+ $1.230 50+ $1.120 100+ $0.996 More Pricing... | Min: 1 / Mult: 1 | 0.18ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | |||||
TT ELECTRONICS / WELWYN | Each | 1+ $2.420 10+ $1.770 25+ $1.630 50+ $1.560 100+ $1.450 More Pricing... | Min: 1 / Mult: 1 | 8.2kohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ $4.010 10+ $2.420 25+ $2.300 50+ $2.170 100+ $2.090 More Pricing... | Min: 1 / Mult: 1 | 10ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ $2.730 10+ $1.710 25+ $1.630 50+ $1.550 100+ $1.450 More Pricing... | Min: 1 / Mult: 1 | 3.3kohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
Each | 1+ $1.710 10+ $1.340 25+ $1.230 50+ $1.120 100+ $0.996 More Pricing... | Min: 1 / Mult: 1 | 0.12ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | |||||
TT ELECTRONICS / WELWYN | Each | 1+ $2.730 10+ $1.700 25+ $1.620 50+ $1.510 100+ $1.410 More Pricing... | Min: 1 / Mult: 1 | 560ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ $2.730 10+ $1.700 25+ $1.550 50+ $1.410 100+ $1.260 More Pricing... | Min: 1 / Mult: 1 | 1.8kohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ $2.630 10+ $1.570 25+ $1.410 50+ $1.040 100+ $0.996 More Pricing... | Min: 1 / Mult: 1 | 5.1ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ $3.190 10+ $2.080 25+ $1.960 50+ $1.840 100+ $1.710 More Pricing... | Min: 1 / Mult: 1 | 0.5ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
Each | 1+ $1.710 10+ $1.340 25+ $1.230 50+ $1.120 100+ $0.996 More Pricing... | Min: 1 / Mult: 1 | 0.56ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | |||||
TT ELECTRONICS / WELWYN | Each | 1+ $1.710 10+ $1.340 25+ $1.230 50+ $1.120 100+ $0.996 More Pricing... | Min: 1 / Mult: 1 | 0.33ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ $2.130 10+ $1.490 25+ $1.370 50+ $1.120 100+ $1.070 More Pricing... | Min: 1 / Mult: 1 | 24ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
Each | 1+ $2.730 10+ $2.340 25+ $1.940 50+ $1.870 100+ $1.800 More Pricing... | Min: 1 / Mult: 1 | 6.8kohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | |||||
Each | 1+ $3.200 10+ $1.980 25+ $1.810 50+ $1.660 100+ $1.550 More Pricing... | Min: 1 / Mult: 1 | 2.7kohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C |