W21 Series Through Hole Resistors:
53 produit(s) trouvé(s)Trouvez une vaste gamme de W21 Series Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que MFR Series, CFR Series, MRS25 Series & ROX Series Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Tt Electronics / Welwyn.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,710 $ 10+ 1,340 $ 25+ 1,230 $ 50+ 1,120 $ 100+ 0,996 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.68ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | |||||
TT ELECTRONICS / WELWYN | Each | 1+ 1,710 $ 10+ 1,340 $ 25+ 1,230 $ 50+ 1,120 $ 100+ 0,996 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.2ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
Each | 1+ 1,710 $ 10+ 1,340 $ 25+ 1,230 $ 50+ 1,120 $ 100+ 0,996 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.27ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | |||||
Each | 1+ 2,270 $ 10+ 1,570 $ 25+ 1,460 $ 50+ 1,370 $ 100+ 1,230 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.15ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | |||||
Each | 1+ 3,020 $ 10+ 2,240 $ 25+ 2,020 $ 50+ 1,880 $ 100+ 1,700 $ Plus de tarifs | Min : 1 / Mult : 1 | 5.6kohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | |||||
TT ELECTRONICS / WELWYN | Each | 1+ 2,370 $ 10+ 1,530 $ 25+ 1,390 $ 50+ 1,110 $ 100+ 1,050 $ Plus de tarifs | Min : 1 / Mult : 1 | 1.2ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 2,630 $ 10+ 1,570 $ 25+ 1,410 $ 50+ 0,987 $ 100+ 0,971 $ Plus de tarifs | Min : 1 / Mult : 1 | 10ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
Each | 1+ 3,200 $ 10+ 2,100 $ 25+ 1,940 $ 50+ 1,800 $ 100+ 1,630 $ Plus de tarifs | Min : 1 / Mult : 1 | 3.3kohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | |||||
Each | 1+ 2,920 $ 10+ 1,810 $ 25+ 1,450 $ 50+ 1,410 $ 100+ 1,360 $ Plus de tarifs | Min : 1 / Mult : 1 | 1.8kohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | |||||
TT ELECTRONICS / WELWYN | Each | 1+ 2,730 $ 10+ 1,660 $ 25+ 1,490 $ 50+ 1,360 $ 100+ 1,330 $ Plus de tarifs | Min : 1 / Mult : 1 | 150ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 2,340 $ 10+ 1,600 $ 25+ 1,420 $ 50+ 1,120 $ 100+ 1,050 $ Plus de tarifs | Min : 1 / Mult : 1 | 91ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
Each | 1+ 1,710 $ 10+ 1,340 $ 25+ 1,230 $ 50+ 1,120 $ 100+ 0,996 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.18ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | |||||
TT ELECTRONICS / WELWYN | Each | 1+ 2,420 $ 10+ 1,770 $ 25+ 1,630 $ 50+ 1,560 $ 100+ 1,450 $ Plus de tarifs | Min : 1 / Mult : 1 | 8.2kohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 4,010 $ 10+ 2,420 $ 25+ 2,300 $ 50+ 2,170 $ 100+ 2,090 $ Plus de tarifs | Min : 1 / Mult : 1 | 10ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 2,730 $ 10+ 1,710 $ 25+ 1,630 $ 50+ 1,550 $ 100+ 1,450 $ Plus de tarifs | Min : 1 / Mult : 1 | 3.3kohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
Each | 1+ 1,710 $ 10+ 1,340 $ 25+ 1,230 $ 50+ 1,120 $ 100+ 0,996 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.12ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | |||||
TT ELECTRONICS / WELWYN | Each | 1+ 2,730 $ 10+ 1,700 $ 25+ 1,620 $ 50+ 1,510 $ 100+ 1,410 $ Plus de tarifs | Min : 1 / Mult : 1 | 560ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 2,730 $ 10+ 1,700 $ 25+ 1,550 $ 50+ 1,410 $ 100+ 1,260 $ Plus de tarifs | Min : 1 / Mult : 1 | 1.8kohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 2,630 $ 10+ 1,570 $ 25+ 1,410 $ 50+ 1,040 $ 100+ 0,996 $ Plus de tarifs | Min : 1 / Mult : 1 | 5.1ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 3,190 $ 10+ 2,080 $ 25+ 1,960 $ 50+ 1,840 $ 100+ 1,710 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.5ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
Each | 1+ 1,710 $ 10+ 1,340 $ 25+ 1,230 $ 50+ 1,120 $ 100+ 0,996 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.56ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | |||||
TT ELECTRONICS / WELWYN | Each | 1+ 1,710 $ 10+ 1,340 $ 25+ 1,230 $ 50+ 1,120 $ 100+ 0,996 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.33ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 2,130 $ 10+ 1,490 $ 25+ 1,370 $ 50+ 1,120 $ 100+ 1,070 $ Plus de tarifs | Min : 1 / Mult : 1 | 24ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
Each | 1+ 2,730 $ 10+ 2,340 $ 25+ 1,940 $ 50+ 1,870 $ 100+ 1,800 $ Plus de tarifs | Min : 1 / Mult : 1 | 6.8kohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | |||||
Each | 1+ 3,200 $ 10+ 1,980 $ 25+ 1,810 $ 50+ 1,660 $ 100+ 1,550 $ Plus de tarifs | Min : 1 / Mult : 1 | 2.7kohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C |