150ohm Through Hole Resistors:

223 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58K5014

RoHS

Each
1+
$0.149
10+
$0.081
100+
$0.052
1000+
$0.030
Min: 1 / Mult: 1
150ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
71P4644

RoHS

Date/Lot Code

Each
1+
$74.190
Min: 1 / Mult: 1
150ohm
WDBR Series
5kW
± 10%
-
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
-
-
122mm
70mm
-55°C
200°C
-
24M9134

RoHS

Date/Lot Code

Each
1+
$37.770
Min: 1 / Mult: 1
150ohm
WDBR Series
1.5kW
± 10%
-
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
-
-
49.3mm
35.9mm
-55°C
200°C
-
94C3744

RoHS

Date/Lot Code

Each
1+
$0.252
10+
$0.252
25+
$0.252
50+
$0.252
100+
$0.252
More Pricing...
Min: 1 / Mult: 1
150ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-
-55°C
155°C
-
24M9139

RoHS

Date/Lot Code

Each
1+
$44.650
Min: 1 / Mult: 1
150ohm
WDBR Series
2kW
± 10%
-
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
Ultra Low Profile
-
61mm
40.6mm
-55°C
200°C
-
99M0845

RoHS

Each
1+
$0.040
10+
$0.040
25+
$0.040
50+
$0.040
100+
$0.040
More Pricing...
Min: 1 / Mult: 1
150ohm
MCMF Series
1W
± 5%
Axial Leaded
500V
Metal Film
+/-250ppm/°C
Precision
5mm
12mm
-
-
-
-
58K3811

RoHS

Each
1+
$0.252
50+
$0.214
100+
$0.157
500+
$0.114
1000+
$0.098
More Pricing...
Min: 1 / Mult: 1
150ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
38K0406

RoHS

Date/Lot Code

Each
1+
$0.530
10+
$0.410
25+
$0.315
50+
$0.216
100+
$0.162
More Pricing...
Min: 1 / Mult: 1
150ohm
MCF Series
1W
± 5%
Axial Leaded
500V
Carbon Film
± 450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
38K0442

RoHS

Date/Lot Code

Each
1+
$1.040
10+
$0.743
25+
$0.581
50+
$0.494
100+
$0.391
More Pricing...
Min: 1 / Mult: 1
150ohm
MCF Series
2kW
± 5%
Axial Leaded
500V
Carbon Film
± 450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
95W7860

RoHS

Date/Lot Code

Each
10+
$0.043
25+
$0.039
100+
$0.037
500+
$0.034
1000+
$0.028
More Pricing...
Min: 10 / Mult: 10
150ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
95W5846

RoHS

Date/Lot Code

Each
10+
$0.110
25+
$0.080
100+
$0.059
500+
$0.046
1000+
$0.034
Min: 10 / Mult: 10
150ohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-
-55°C
155°C
-
06W0941

RoHS

Date/Lot Code

Each
1+
$7.760
10+
$5.340
25+
$4.730
50+
$4.240
100+
$3.910
More Pricing...
Min: 1 / Mult: 1
150ohm
PWR220T-35 Series
35W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
24R6881

RoHS

Date/Lot Code

Each
1+
$0.157
10+
$0.134
25+
$0.098
50+
$0.071
100+
$0.053
More Pricing...
Min: 5 / Mult: 5
150ohm
MCRE Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
94C4910

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.015
25+
$0.015
50+
$0.015
100+
$0.015
250+
$0.015
More Pricing...
Min: 1 / Mult: 1
150ohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
78K7408

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$2.730
10+
$1.660
25+
$1.490
50+
$1.360
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
150ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
94C2456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.142
25+
$0.131
50+
$0.131
100+
$0.120
250+
$0.120
More Pricing...
Min: 1 / Mult: 1
150ohm
PR02 Series
2kW
± 5%
Axial Leaded
500V
Metal Film
± 250ppm/°C
High Power
3.9mm
12mm
-
-55°C
155°C
AEC-Q200
65K2672

RoHS

Date/Lot Code

Each
1+
$4.760
10+
$3.200
25+
$3.020
50+
$2.840
100+
$2.410
More Pricing...
Min: 1 / Mult: 1
150ohm
RS Series
3W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
15.8mm
4.75mm
-
-65°C
250°C
MIL-PRF-26
58K3900

RoHS

Each
1+
$0.321
50+
$0.246
100+
$0.226
500+
$0.159
1000+
$0.141
Min: 1 / Mult: 1
150ohm
MCMF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
6.8mm
-
-55°C
155°C
-
95W5673

RoHS

Date/Lot Code

Each
10+
$0.188
25+
$0.142
100+
$0.127
500+
$0.099
1000+
$0.078
More Pricing...
Min: 10 / Mult: 10
150ohm
CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
5mm
12mm
-
-55°C
155°C
-
96Y9520

RoHS

Date/Lot Code

Each
1+
$0.390
10+
$0.237
25+
$0.177
50+
$0.167
100+
$0.157
More Pricing...
Min: 1 / Mult: 1
150ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
25AJ2338

RoHS

Date/Lot Code

Each
1+
$0.027
250+
$0.020
500+
$0.018
1000+
$0.017
5000+
$0.016
Min: 10 / Mult: 10
150ohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
06AK9837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.390
10+
$3.390
25+
$3.390
50+
$3.390
100+
$3.390
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
150ohm
HPCR Series
2kW
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-
-55°C
230°C
-
24W5041

RoHS

Date/Lot Code

Each
10+
$0.597
25+
$0.512
100+
$0.413
500+
$0.363
Min: 10 / Mult: 10
150ohm
EP Series
5kW
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
6.5mm
17.5mm
-
-55°C
155°C
-
34R4826

RoHS

Date/Lot Code

Each
10+
$0.248
25+
$0.189
100+
$0.169
500+
$0.134
1000+
$0.106
More Pricing...
Min: 10 / Mult: 10
150ohm
ROX Series
2kW
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
235°C
-
71M1117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$1.390
25+
$1.280
50+
$1.280
100+
$1.280
Min: 1 / Mult: 1
150ohm
CCF60 Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/K
Flame Proof
3.53mm
10.16mm
-
-65°C
165°C
-
1-25 of 223 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK