150ohm Through Hole Resistors:

223 produit(s) trouvé(s)
Trouvez une vaste gamme de 150ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Multicomp Pro, Yageo, Neohm - Te Connectivity & Tt Electronics / Welwyn.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
58K5014

RoHS

Each
1+
0,149 $
10+
0,081 $
100+
0,052 $
1000+
0,030 $
Min : 1 / Mult : 1
150ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
71P4644

RoHS

Date/Lot Code

Each
1+
74,190 $
Min : 1 / Mult : 1
150ohm
WDBR Series
5kW
± 10%
-
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
-
-
122mm
70mm
-55°C
200°C
-
24M9134

RoHS

Date/Lot Code

Each
1+
37,770 $
Min : 1 / Mult : 1
150ohm
WDBR Series
1.5kW
± 10%
-
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
-
-
49.3mm
35.9mm
-55°C
200°C
-
94C3744

RoHS

Date/Lot Code

Each
1+
0,252 $
10+
0,252 $
25+
0,252 $
50+
0,252 $
100+
0,252 $
Plus de tarifs
Min : 1 / Mult : 1
150ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-
-55°C
155°C
-
24M9139

RoHS

Date/Lot Code

Each
1+
44,650 $
Min : 1 / Mult : 1
150ohm
WDBR Series
2kW
± 10%
-
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
Ultra Low Profile
-
61mm
40.6mm
-55°C
200°C
-
99M0845

RoHS

Each
1+
0,040 $
10+
0,040 $
25+
0,040 $
50+
0,040 $
100+
0,040 $
Plus de tarifs
Min : 1 / Mult : 1
150ohm
MCMF Series
1W
± 5%
Axial Leaded
500V
Metal Film
+/-250ppm/°C
Precision
5mm
12mm
-
-
-
-
58K3811

RoHS

Each
1+
0,252 $
50+
0,214 $
100+
0,157 $
500+
0,114 $
1000+
0,098 $
Plus de tarifs
Min : 1 / Mult : 1
150ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
38K0406

RoHS

Date/Lot Code

Each
1+
0,530 $
10+
0,410 $
25+
0,315 $
50+
0,216 $
100+
0,162 $
Plus de tarifs
Min : 1 / Mult : 1
150ohm
MCF Series
1W
± 5%
Axial Leaded
500V
Carbon Film
± 450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
38K0442

RoHS

Date/Lot Code

Each
1+
1,040 $
10+
0,743 $
25+
0,581 $
50+
0,494 $
100+
0,391 $
Plus de tarifs
Min : 1 / Mult : 1
150ohm
MCF Series
2kW
± 5%
Axial Leaded
500V
Carbon Film
± 450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
95W7860

RoHS

Date/Lot Code

Each
10+
0,043 $
25+
0,039 $
100+
0,037 $
500+
0,034 $
1000+
0,028 $
Plus de tarifs
Min : 10 / Mult : 10
150ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
95W5846

RoHS

Date/Lot Code

Each
10+
0,110 $
25+
0,080 $
100+
0,059 $
500+
0,046 $
1000+
0,034 $
Min : 10 / Mult : 10
150ohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-
-55°C
155°C
-
06W0941

RoHS

Date/Lot Code

Each
1+
7,760 $
10+
5,340 $
25+
4,730 $
50+
4,240 $
100+
3,910 $
Plus de tarifs
Min : 1 / Mult : 1
150ohm
PWR220T-35 Series
35W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
24R6881

RoHS

Date/Lot Code

Each
1+
0,157 $
10+
0,134 $
25+
0,098 $
50+
0,071 $
100+
0,053 $
Plus de tarifs
Min : 5 / Mult : 5
150ohm
MCRE Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
94C4910

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,015 $
25+
0,015 $
50+
0,015 $
100+
0,015 $
250+
0,015 $
Plus de tarifs
Min : 1 / Mult : 1
150ohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
78K7408

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
2,730 $
10+
1,660 $
25+
1,490 $
50+
1,360 $
100+
1,330 $
Plus de tarifs
Min : 1 / Mult : 1
150ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
94C2456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,142 $
25+
0,131 $
50+
0,131 $
100+
0,120 $
250+
0,120 $
Plus de tarifs
Min : 1 / Mult : 1
150ohm
PR02 Series
2kW
± 5%
Axial Leaded
500V
Metal Film
± 250ppm/°C
High Power
3.9mm
12mm
-
-55°C
155°C
AEC-Q200
65K2672

RoHS

Date/Lot Code

Each
1+
4,760 $
10+
3,200 $
25+
3,020 $
50+
2,840 $
100+
2,410 $
Plus de tarifs
Min : 1 / Mult : 1
150ohm
RS Series
3W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
15.8mm
4.75mm
-
-65°C
250°C
MIL-PRF-26
58K3900

RoHS

Each
1+
0,321 $
50+
0,246 $
100+
0,226 $
500+
0,159 $
1000+
0,141 $
Min : 1 / Mult : 1
150ohm
MCMF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
6.8mm
-
-55°C
155°C
-
95W5673

RoHS

Date/Lot Code

Each
10+
0,188 $
25+
0,142 $
100+
0,127 $
500+
0,099 $
1000+
0,078 $
Plus de tarifs
Min : 10 / Mult : 10
150ohm
CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
5mm
12mm
-
-55°C
155°C
-
96Y9520

RoHS

Date/Lot Code

Each
1+
0,390 $
10+
0,237 $
25+
0,177 $
50+
0,167 $
100+
0,157 $
Plus de tarifs
Min : 1 / Mult : 1
150ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
25AJ2338

RoHS

Date/Lot Code

Each
1+
0,027 $
250+
0,020 $
500+
0,018 $
1000+
0,017 $
5000+
0,016 $
Min : 10 / Mult : 10
150ohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
06AK9837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
3,390 $
10+
3,390 $
25+
3,390 $
50+
3,390 $
100+
3,390 $
Plus de tarifs
Min : 1 / Mult : 1
Min : 10 / Mult : 1
150ohm
HPCR Series
2kW
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-
-55°C
230°C
-
24W5041

RoHS

Date/Lot Code

Each
10+
0,597 $
25+
0,512 $
100+
0,413 $
500+
0,363 $
Min : 10 / Mult : 10
150ohm
EP Series
5kW
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
6.5mm
17.5mm
-
-55°C
155°C
-
34R4826

RoHS

Date/Lot Code

Each
10+
0,248 $
25+
0,189 $
100+
0,169 $
500+
0,134 $
1000+
0,106 $
Plus de tarifs
Min : 10 / Mult : 10
150ohm
ROX Series
2kW
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
235°C
-
71M1117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,400 $
10+
1,390 $
25+
1,280 $
50+
1,280 $
100+
1,280 $
Min : 1 / Mult : 1
150ohm
CCF60 Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/K
Flame Proof
3.53mm
10.16mm
-
-65°C
165°C
-
1-25 sur 223 articles
sur 9 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK