100ohm Through Hole Resistors:
438 produit(s) trouvé(s)Trouvez une vaste gamme de 100ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Multicomp Pro, Yageo, TE Connectivity - Neohm & TT Electronics / Welwyn.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Cut from Ammo Pack) | 1+ 0,295 $ 50+ 0,252 $ 100+ 0,184 $ 500+ 0,132 $ 1000+ 0,113 $ | 100ohm | MCCFR0SJ0xxxA20 Series | 500mW | ± 5% | Axial Leaded | 350V | Carbon Film | -450ppm/°C | General Purpose | 3mm | 9mm | - | -55°C | 155°C | - | ||||||
Each | 1+ 17,300 $ 10+ 14,240 $ 25+ 13,530 $ 50+ 13,110 $ 100+ 12,790 $ Plus de tarifs | 100ohm | Kool-Pak MP9000 Series | 100W | ± 1% | TO-247 | - | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 15.75mm | 4.95mm | -55°C | 175°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,910 $ 10+ 2,330 $ 25+ 1,940 $ 50+ 1,800 $ 100+ 1,640 $ Plus de tarifs | 100ohm | CCF60 Series | 1W | ± 1% | Axial Leaded | 500V | Metal Film | ± 100ppm/K | Flame Proof | 3.53mm | 10.16mm | - | -65°C | 165°C | - | ||||||
TT ELECTRONICS / INTERNATIONAL RESISTIVE | Each | 1+ 1,100 $ 10+ 0,643 $ 25+ 0,529 $ 50+ 0,466 $ 100+ 0,404 $ Plus de tarifs | 100ohm | CAF Series | 5W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | Flame Proof | - | 23mm | 11mm | -55°C | 275°C | - | |||||
Each | 1+ 7,730 $ 10+ 5,930 $ 25+ 5,540 $ 50+ 5,270 $ 100+ 5,090 $ Plus de tarifs | 100ohm | Kool-Pak MP900 Series | 30W | ± 1% | TO-220 | 250V | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | - | ||||||
50C7155 | Each | 1+ 3,010 $ 10+ 1,990 $ 25+ 1,730 $ 50+ 1,550 $ 100+ 1,410 $ Plus de tarifs | 100ohm | RLR Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | High Reliability | 2.29mm | 7.62mm | - | -65°C | 150°C | - | |||||
MULTICOMP PRO | Each | 1+ 0,554 $ 10+ 0,429 $ 25+ 0,327 $ 50+ 0,224 $ 100+ 0,169 $ Plus de tarifs | 100ohm | MC CFR Series | 1W | ± 5% | Axial Leaded | 500V | Carbon Film | 0ppm/°C to -450ppm/°C | General Purpose | 5.5mm | 16mm | - | -55°C | 155°C | - | |||||
MULTICOMP PRO | Each | 1+ 0,201 $ 10+ 0,171 $ 25+ 0,126 $ 50+ 0,091 $ 100+ 0,069 $ Plus de tarifs | 100ohm | MC CFR Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Film | ± 450ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | - | |||||
Each | 1+ 0,195 $ 10+ 0,095 $ 100+ 0,056 $ 1000+ 0,038 $ | 100ohm | MCMF Series | 1W | ± 5% | Axial Leaded | 500V | Metal Film | +/-250ppm/°C | Precision | 5mm | 12mm | - | - | - | - | ||||||
83F1764 | Each | 1+ 2,460 $ 10+ 1,570 $ 25+ 1,230 $ 50+ 1,100 $ 100+ 0,951 $ Plus de tarifs | 100ohm | RN Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | Precision | 4.57mm | 14.27mm | - | -65°C | 175°C | MIL-R-10509 | |||||
Each | 1+ 3,850 $ 10+ 2,410 $ 25+ 2,010 $ 50+ 1,880 $ 100+ 1,760 $ Plus de tarifs | 100ohm | CW Series | 5W | ± 5% | Axial Leaded | - | Wirewound | ± 30ppm/°C | High Power | 7.92mm | 25.4mm | - | -65°C | 350°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,301 $ 25+ 0,141 $ 50+ 0,137 $ 100+ 0,131 $ | 100ohm | PR01 Series | 1W | ± 5% | Axial Leaded | 350V | Metal Film | ± 250ppm/°C | High Power | 2.5mm | 8mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each (Cut from Ammo Pack) | 1+ 0,473 $ 10+ 0,283 $ 100+ 0,169 $ 500+ 0,099 $ | 100ohm | MCMF Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | Precision | 3.6mm | 10mm | - | -55°C | 155°C | - | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ 100,170 $ | 100ohm | WDBR Series | 5W | ± 10% | - | 2.5kV | Thick Film | +500ppm/°C to +600ppm/°C | - | - | 122mm | 70mm | -55°C | 200°C | - | |||||
Each | 10+ 0,201 $ 25+ 0,153 $ 50+ 0,145 $ 100+ 0,137 $ 500+ 0,109 $ Plus de tarifs | 100ohm | MRS25 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.5mm | - | -55°C | 155°C | - | ||||||
Each | 10+ 1,640 $ 25+ 1,560 $ 50+ 0,773 $ 100+ 0,506 $ 500+ 0,429 $ Plus de tarifs | 100ohm | MC KNP Series | 5W | ± 5% | Axial Leaded | - | Wirewound | ± 300ppm/°C | Flame Proof | 6.5mm | 17.5mm | - | - | - | AEC-Q200 | ||||||
Each (Cut from Ammo Pack) | 1+ 0,265 $ 50+ 0,224 $ 100+ 0,164 $ 500+ 0,119 $ 1000+ 0,102 $ Plus de tarifs | 100ohm | MCMF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 3.5mm | - | -55°C | 155°C | - | ||||||
TT ELECTRONICS / INTERNATIONAL RESISTIVE | Each | 1+ 1,460 $ 10+ 1,160 $ 25+ 1,070 $ 50+ 0,976 $ 100+ 0,876 $ Plus de tarifs | 100ohm | CVW Series | 10W | ± 5% | Radial Leaded | - | Ceramic | ± 350ppm/°C | Flame Proof | - | 12.5mm | 9mm | -55°C | 275°C | - | |||||
Each (Cut from Ammo Pack) | 1+ 0,156 $ 10+ 0,084 $ 100+ 0,053 $ 1000+ 0,030 $ | 100ohm | MCCFR0W4J Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Film | -450ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | - | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ 59,380 $ | 100ohm | WDBR Series | 2kW | ± 10% | - | 2.5kV | Thick Film | +500ppm/°C to +600ppm/°C | - | - | 61mm | 40.6mm | -55°C | 200°C | - | |||||
Each | 1+ 3,030 $ 10+ 1,850 $ 25+ 1,700 $ 50+ 1,520 $ 100+ 1,390 $ Plus de tarifs | 100ohm | CPF Series | 3W | ± 1% | Axial Leaded | 500V | Metal Film | ± 100ppm/°C | High Power, Precision | 4.57mm | 16.51mm | - | -65°C | 230°C | - | ||||||
Each | 1+ 3,400 $ 25+ 3,170 $ 50+ 2,910 $ 100+ 2,780 $ 250+ 2,600 $ Plus de tarifs | 100ohm | MCKNP Series | 10W | ± 1% | Axial Leaded | 500V | Wirewound | ± 300ppm/°C | Flame Proof | 8.5mm | 53mm | - | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ 0,294 $ 10+ 0,251 $ 25+ 0,182 $ 50+ 0,132 $ 100+ 0,099 $ Plus de tarifs | 100ohm | MC MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,210 $ | 100ohm | CMF Series | 1W | ± 0.1% | Axial Leaded | 500V | Metal Film | ± 50ppm/°C | Precision | 3.68mm | 8.74mm | - | -65°C | 175°C | - | ||||||
Each | 1+ 6,370 $ 10+ 4,810 $ 25+ 4,440 $ 50+ 4,230 $ 100+ 4,050 $ Plus de tarifs | 100ohm | Kool-Pak MP900 Series | 15W | ± 1% | TO-126 | 200V | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 8.12mm | 3.18mm | -55°C | 150°C | - | ||||||