0
0 articles0,00 $

100ohm Through Hole Resistors :

485 produit(s) trouvé(s)
Trouvez une vaste gamme de 100ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Yageo, Multicomp Pro, TE Connectivity - Neohm & TT Electronics / Welwyn.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
71M1113

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,880 $
25+1,900 $
100+1,630 $
250+1,420 $
500+1,300 $
Plus de tarifs
100ohm
CCF60 Series
1W
± 1%
Axial Leaded
-
500V
Metal Film
± 100ppm/K
Flame Proof
3.53mm
10.16mm
-
-65°C
165°C
-
58K4935

RoHS

Each (Cut from Ammo Pack)
1+0,105 $
50+0,062 $
100+0,053 $
500+0,044 $
1000+0,037 $
100ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
73K1966

RoHS

Date/Lot Code

Each
1+18,400 $
5+16,790 $
10+15,180 $
25+14,420 $
100+13,650 $
Plus de tarifs
100ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
15.75mm
4.95mm
-55°C
175°C
-
40M8155

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+1,120 $
10+0,652 $
25+0,509 $
50+0,460 $
100+0,411 $
Plus de tarifs
100ohm
CAF Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
Flame Proof
-
23mm
11mm
-55°C
275°C
-
50C7155

Date/Lot Code

Each
1+2,950 $
10+1,960 $
25+1,690 $
50+1,530 $
100+1,380 $
Plus de tarifs
100ohm
RLR Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-
-65°C
150°C
-
02H2380

RoHS

Date/Lot Code

Each
1+8,340 $
10+6,440 $
25+5,990 $
50+5,660 $
100+5,530 $
Plus de tarifs
100ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
38K0399

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+0,359 $
10+0,189 $
25+0,156 $
50+0,122 $
100+0,084 $
Plus de tarifs
100ohm
MC CFR Series
1W
± 5%
Axial Leaded
-
500V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
38K0326

RoHS

Each
1+0,141 $
10+0,055 $
25+0,044 $
50+0,033 $
100+0,027 $
Plus de tarifs
100ohm
MC CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
99M0841

RoHS

Each
1+0,331 $
10+0,175 $
25+0,143 $
50+0,114 $
100+0,078 $
Plus de tarifs
100ohm
MCMF Series
1W
± 5%
Axial Leaded
-
500V
Metal Film
+/-250ppm/°C
Precision
5mm
12mm
-
-
-
-
83F1209

Date/Lot Code

Each
1+8,080 $
25+7,060 $
100+5,850 $
250+5,250 $
500+4,850 $
Plus de tarifs
100ohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
83F1764

Date/Lot Code

Each
1+2,490 $
25+1,670 $
100+1,300 $
250+1,190 $
500+0,810 $
Plus de tarifs
100ohm
RN Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-
-65°C
175°C
MIL-R-10509
41K8911

RoHS

Date/Lot Code

Each
1+4,180 $
25+2,430 $
100+1,970 $
250+1,720 $
500+1,650 $
Plus de tarifs
100ohm
CW Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 30ppm/°C
High Power
7.92mm
25.4mm
-
-65°C
350°C
-
83F1558

Date/Lot Code

Each
1+4,320 $
25+4,310 $
100+4,300 $
250+4,280 $
500+1,930 $
Plus de tarifs
100ohm
RN Series
250mW
± 1%
Axial Leaded
-
300V
Metal Film
± 50ppm/°C
Precision
3.68mm
8.74mm
-
-65°C
175°C
MIL-R-10509
53M5125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,375 $
25+0,200 $
100+0,157 $
250+0,124 $
500+0,111 $
Plus de tarifs
100ohm
PR01 Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
58K3723

RoHS

Each (Cut from Ammo Pack)
1+0,135 $
10+0,080 $
100+0,068 $
500+0,055 $
100ohm
MCMF Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
71P4642

RoHS

TT ELECTRONICS / WELWYN
Each
1+74,230 $
5+70,450 $
10+66,670 $
25+62,130 $
50+61,050 $
Plus de tarifs
100ohm
WDBR Series
5W
± 10%
-
-
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
-
-
122mm
70mm
-55°C
200°C
-
84K9925

RoHS

Date/Lot Code

Each
1+0,343 $
10+0,218 $
25+0,165 $
50+0,157 $
100+0,149 $
Plus de tarifs
100ohm
MRS25 Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
40M8802

RoHS

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+1,440 $
10+1,140 $
25+1,050 $
50+0,960 $
100+0,860 $
Plus de tarifs
100ohm
CVW Series
10W
± 5%
Radial Leaded
-
-
Ceramic
± 350ppm/°C
Flame Proof
-
12.5mm
9mm
-55°C
275°C
-
55T6578

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+0,481 $
10+0,254 $
25+0,209 $
50+0,165 $
100+0,112 $
Plus de tarifs
100ohm
MCKNP Series
2W
± 5%
Axial Leaded
-
-
Wirewound
± 300ppm/°C
Flame Proof
5mm
12mm
-
-
-
-
24M9137

RoHS

Each
1+104,630 $
5+85,110 $
10+71,310 $
25+64,410 $
100+59,800 $
Plus de tarifs
100ohm
WDBR Series
2W
± 10%
-
-
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
-
-
61mm
40.6mm
-55°C
200°C
-
41K8882

RoHS

Date/Lot Code

Each
1+5,640 $
25+5,630 $
100+5,620 $
250+5,600 $
500+1,430 $
Plus de tarifs
100ohm
CPF Series
3W
± 1%
Axial Leaded
-
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-
-65°C
230°C
-
78R4846

RoHS

Each
1+0,206 $
10+0,182 $
25+0,122 $
50+0,121 $
100+0,118 $
Plus de tarifs
100ohm
MFR Series
400mW
± 1%
Axial Leaded
-
200V
Metal Film
50ppm/°C
High Reliability
2mm
3.7mm
-
-55°C
155°C
-
97M9475

RoHS

Each
1+1,820 $
10+1,420 $
25+1,300 $
50+1,190 $
100+1,060 $
Plus de tarifs
100ohm
MCKNP Series
10W
± 1%
Axial Leaded
-
500V
Wirewound
± 300ppm/°C
Flame Proof
8.5mm
53mm
-
-
-
-
20R6333

RoHS

Each
1+0,061 $
10+0,054 $
25+0,046 $
50+0,039 $
100+0,036 $
Plus de tarifs
100ohm
LR Series
250mW
± 1%
Axial Leaded
-
200V
Thin Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
45X4641

RoHS

Each
1+0,172 $
10+0,075 $
25+0,060 $
50+0,044 $
100+0,034 $
Plus de tarifs
100ohm
MC MF Series
600mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
1-25 sur 485 articles
sur 20 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK