1.5W Through Hole Resistors:

12 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51M1796

RoHS

Date/Lot Code

Each
1+
$6.830
10+
$4.970
25+
$4.670
50+
$4.380
100+
$3.990
More Pricing...
Min: 1 / Mult: 1
5Gohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
-
27.43mm
2.4mm
-55°C
110°C
66K6874

RoHS

Date/Lot Code

Each
1+
$6.270
10+
$4.380
25+
$4.290
50+
$4.170
100+
$3.760
Min: 1 / Mult: 1
1Gohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
-
27.43mm
2.4mm
-55°C
110°C
66K6872

RoHS

Date/Lot Code

Each
1+
$6.970
10+
$6.160
25+
$5.720
50+
$5.240
100+
$4.660
More Pricing...
Min: 1 / Mult: 1
10Mohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
-
27.43mm
2.4mm
-55°C
110°C
51M1776

RoHS

Date/Lot Code

Each
1+
$6.180
10+
$4.310
25+
$4.220
50+
$4.100
100+
$3.620
More Pricing...
Min: 1 / Mult: 1
2Gohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
-
27.43mm
2.4mm
-55°C
110°C
94M9548

RoHS

Each
1+
$7.080
10+
$5.060
25+
$4.970
50+
$4.860
100+
$4.480
More Pricing...
Min: 1 / Mult: 1
1Gohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
-
27.43mm
2.4mm
-55°C
110°C
71AK8275

RoHS

Date/Lot Code

Each
1+
$7.820
10+
$5.130
25+
$5.050
50+
$4.970
100+
$4.580
More Pricing...
Min: 1 / Mult: 1
3Mohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 50ppm/°C
High Voltage
-
27.43mm
2.54mm
-55°C
110°C
51M1794

RoHS

Date/Lot Code

Each
1+
$2.970
10+
$2.970
25+
$2.970
50+
$2.970
100+
$2.970
Min: 1 / Mult: 1
50Mohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
-
27.43mm
2.4mm
-55°C
110°C
51M1775

RoHS

Date/Lot Code

Each
1+
$6.130
10+
$4.730
25+
$4.370
50+
$4.020
100+
$3.900
More Pricing...
Min: 1 / Mult: 1
200Mohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
-
27.43mm
2.4mm
-55°C
110°C
51M1788

RoHS

Date/Lot Code

Each
1+
$4.200
10+
$3.880
25+
$3.870
50+
$3.870
100+
$3.600
Min: 1 / Mult: 1
4Mohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
-
27.43mm
2.4mm
-55°C
110°C
66K6873

RoHS

Date/Lot Code

Each
1+
$5.580
10+
$4.380
25+
$4.290
50+
$4.170
100+
$3.760
Min: 1 / Mult: 1
100Mohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
-
27.43mm
2.4mm
-55°C
110°C
60AC8245

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.584
Min: 1000 / Mult: 1000
499kohm
CMF Series
1.5W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
-
-
-
-
-
-
60AC8244

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
49.9ohm
CMF Series
1.5W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-
-65°C
175°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK